ADC32RF42EVM
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
301 100 руб.
Добавить в корзину 1 шт.
на сумму 301 100 руб.
Описание
Embedded Solutions\Engineering Tools\Analog & Digital IC Development Tools\Data Conversion IC Development Tools
ADC32RF42EVM ADC Evaluation ModuleTexas Instruments ADC32RF42EVM ADC Evaluation Module helps designers evaluate the operation and performance of the ADC32RF42 a dual analog-to-digital converter (ADC) with the JESD204B interface. The ADC32RF42 ADC is included, and the LMK04828 provides JESD204B clocking with TI voltage regulators offering the necessary voltages. By default the input for each channel of the ADC is connected to a transformer input circuit, allowing it to be connected to a 50Ω single-ended signal source. Through the onboard USB connection and a Windows ® -based GUI, the configuration register access is provided. Direct connection to the TSW14J56 Capture Card is allowed by the industry-standard JESD204B pin assignment on an FMC connector, as well as many commercially available FPGA development platforms.
Технические параметры
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Interface Type: | USB |
Manufacturer: | Texas Instruments |
Operating Supply Voltage: | 5 V |
Product Category: | Data Conversion IC Development Tools |
Product Type: | Data Conversion IC Development Tools |
Product: | Evaluation Modules |
Series: | ADC32RF42 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | ADC32RFxx |
Type: | ADC |
Base Product Number | ADC32 -> |
Data Interface | JESD204B, Serial |
ECCN | 3A002H1D |
HTSUS | 8473.30.1180 |
Input Range | 1.35Vpp |
Manufacturer Product Page | http://www.ti.com/general/docs/suppproductinfo.tsp |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Number of A/D Converters | 2 |
Number of Bits | 14 |
Package | Bulk |
Power (Typ) @ Conditions | 4.03W @ 1.5GSPS |
REACH Status | REACH Unaffected |
RoHS Status | Not applicable |
Sampling Rate (Per Second) | 1.5G |
Supplied Contents | Board(s), Cable(s) |
Utilized IC / Part | ADC32RF42 |
Похожие товары
ST Microelectronics
276 500 руб.
ST Microelectronics
344 200 руб.