ADS1194CPAG, Analog to Digital Converters - ADC Low-Pwr4Ch16B Ana Front-End for ECG

ADS1194CPAG, Analog to Digital Converters - ADC Low-Pwr4Ch16B Ana Front-End for ECG
Изображения служат только для ознакомления,
см. техническую документацию
2 910 руб.
от 10 шт.2 640 руб.
от 25 шт.2 410 руб.
от 100 шт.2 032.55 руб.
Добавить в корзину 1 шт. на сумму 2 910 руб.
Номенклатурный номер: 8004993600
Артикул: ADS1194CPAG
Бренд: Texas Instruments

Описание

Semiconductors\Data Converter ICs\Analog to Digital Converters - ADC
ADS119x 16-Bit Analog Front-End (AFE) Devices

Texas Instruments ADS119x 16-Bit Analog Front-End (AFE) Devices for biopotential measurements enable the creation of scalable medical instrumentation systems at significantly reduced size, power, and overall cost. These low-power devices have a flexible input multiplexer per channel that can be independently connected to the internally generated signals for test, temperature, and lead-off detection. The TI ADS119x devices operate at data rates as high as 8kSPS, allowing the implementation of software pace detection. The devices are designed for use in a variety of medical instrumentation, including patient monitoring (Holter, event, stress, and vital signs, including ECG, AED, and telemedicine) as well as evoked audio potential (EAP) and sleep study monitors.

Технические параметры

Analog Supply Voltage: 2.7 V to 5.25 V
Architecture: Sigma-Delta
Brand: Texas Instruments
Digital Supply Voltage: 1.65 V to 3.6 V
Factory Pack Quantity: Factory Pack Quantity: 160
Features: Daisy-Chainable, GPIO, Oscillator, PGA
INL - Integral Nonlinearity: 15 ppm
Input Type: Differential
Interface Type: SPI
Manufacturer: Texas Instruments
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Number of Converters: 4 Converter
Operating Supply Current: 500 uA
Operating Supply Voltage: 2.7 V to 5.25 V
Package / Case: TQFP-64
Packaging: Tray
Pd - Power Dissipation: 3.3 mW
Power Consumption: 3 mW
Product Category: Analog to Digital Converters-ADC
Product Type: ADCs-Analog to Digital Converters
Reference Type: External, Internal
Reference Voltage: 4.1 V
Resolution: 16 bit
Sampling Rate: 8 kS/s
Series: ADS1194
SNR - Signal to Noise Ratio: 97 dB
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 2.7 V
Вес, г 0.36

Дополнительная информация

Калькуляторы группы «Микросхемы Analog Front End (AFE)»
Типы корпусов импортных микросхем