ADS131A02IPBS, Analog Front End - AFE 24-bit 128-kSPS 2-channel simultaneous-sampling delta-sigma ADC 32-TQFP -40 to 125
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 440 руб.
от 10 шт. —
2 090 руб.
от 25 шт. —
1 740 руб.
от 100 шт. —
1 505.99 руб.
Добавить в корзину 1 шт.
на сумму 2 440 руб.
Описание
Semiconductors\Data Converter ICs\Analog Front End - AFE
ADS131A0x Analog Front-End ICsTexas Instruments ADS131A0x Analog Front-End ICs are two or four-channel, simultaneously-sampling, 24-bit, delta-sigma (ΔΣ), analog-to-digital converters (ADCs). The wide dynamic range, scalable data rates, and internal fault monitors make these devices ideal for energy monitoring, protection, and control applications. The ADC inputs can be independently and directly interfaced with a resistor-divider network, a transformer to measure voltage or current, or a Rogowski coil to measure current. Flexible power supply options, including an internal negative charge pump, are available to maximize the effective number of bits (ENOB) for high dynamic range applications. The Texas Instruments ADS131A0x support data rates up to 128kSPS. The complete analog front-end (AFE) solutions are packaged in a 32-pin TQFP package and are specified over the industrial temperature range of –40°C to +125°C.
Технические параметры
Analog Supply Voltage: | 3 V to 5.5 V |
Architecture: | Sigma-Delta |
Brand: | Texas Instruments |
Digital Supply Voltage: | 1.65 V to 3.6 V |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Features: | Daisy-Chainable |
Gain Error: | 0.03%FS |
Input Type: | Differential |
Interface Type: | Serial, SPI |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Number of Converters: | 2 Converter |
Package / Case: | TQFP-32 |
Packaging: | Tray |
Pd - Power Dissipation: | 17 mW |
Power Consumption: | 1.2 mW |
Product Category: | Analog Front End-AFE |
Product Type: | Analog Front End-AFE |
Reference Type: | External, Internal |
Reference Voltage: | 2.442 V, 2.5 V |
Resolution: | 24 bit |
Sampling Rate: | 128 kS/s |
Series: | ADS131A02 |
SINAD - Signal to Noise and Distortion Ratio: | 101 dB |
SNR - Signal to Noise Ratio: | 111 dB |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 3.6 V, 5.5 V |
Supply Voltage - Min: | 1.65 V, 3 V |
Type: | Power Monitor AFE |
Architecture | Delta-Sigma |
Automotive | No |
Converter Type | General Purpose |
Digital Interface Type | Serial(4-Wire, 5-Wire, SPI) |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Full Scale Error | ±0.03%FSR(Typ) |
Input Signal Type | Differential|Pseudo-Differential |
Input Type | Voltage |
Input Voltage | ±2.5V |
Integral Nonlinearity Error | 20ppm |
Lead Shape | Gull-wing |
Maximum Operating Temperature (°C) | 125 |
Maximum Power Dissipation (mW) | 21 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of ADCs | 2 |
Number of Input Channels | 2 |
Packaging | Tray |
Part Status | Active |
PCB changed | 32 |
Pin Count | 32 |
Polarity of Input Voltage | Bipolar |
PPAP | No |
Resolution | 24bit |
Sample and Hold | Yes |
Sampling Rate | 128ksps |
Signal to Noise Ratio | 115dB(Typ) |
Single-Ended Input | No |
Standard Package Name | QFP |
Supplier Package | TQFP |
Supplier Temperature Grade | Industrial |
Typical Dual Supply Voltage (V) | ±2.5 |
Typical Power Dissipation (mW) | 17 |
Voltage Reference | External|Internal |
Voltage Supply Source | Dual|Single |
Вес, г | 0.23 |
Техническая документация
Чертеж
pdf, 67 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы Analog Front End (AFE)»
Типы корпусов импортных микросхем
Похожие товары