ADS131M08EVM, Data Conversion IC Development Tools ADS131M08 24-bit 8-channel simultaneous-sampling delta-sigma ADC evaluation module
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
58 410 руб.
Добавить в корзину 1 шт.
на сумму 58 410 руб.
Описание
Embedded Solutions\Engineering Tools\Analog & Digital IC Development Tools\Data Conversion IC Development Tools
ADS131M08EVM Evaluation ModuleTexas Instruments ADS131M08EVM Evaluation Module is designed to evaluate the ADS131M08 ADC. The ADS131M08 is a low-power, 8-channel, simultaneous-sampling, delta-sigma analog-to-digital converter (ADC).
Технические параметры
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Interface Type: | USB |
Manufacturer: | Texas Instruments |
Operating Supply Voltage: | 3.3 V |
Product Category: | Data Conversion IC Development Tools |
Product Type: | Data Conversion IC Development Tools |
Product: | Evaluation Modules |
Series: | ADS131M08 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | ADS131M08 |
Type: | ADC |
Base Product Number | ADS131 -> |
Data Interface | Serial, SPI |
ECCN | EAR99 |
HTSUS | 8473.30.1180 |
Manufacturer Product Page | http://www.ti.com/general/docs/suppproductinfo.tsp |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Number of A/D Converters | 8 |
Number of Bits | 24 |
Package | Box |
Power (Typ) @ Conditions | 21.5mW @ 32kSPS |
RoHS Status | ROHS3 Compliant |
Sampling Rate (Per Second) | 32k |
Supplied Contents | Board(s), Cable(s) |
Utilized IC / Part | ADS131M08 |
Converter Type | ADC |
Featured Device | ADS131M08 |
For Use With | ADS131M08 |
Kit Classification | Demonstration Kit |
Kit Name | ADC Demo Kit |
Вес, г | 368.6 |
Техническая документация
Datasheet ADS131M08EVM
pdf, 2177 КБ
Похожие товары