INA301A3IDGKT, Current & Power Monitors & Regulators 36V, 550kHz, 4V/us, high-precision current sense amplifier w/ comparator 8-VSSOP -40 to
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 020 руб.
от 10 шт. —
830 руб.
от 100 шт. —
655 руб.
от 250 шт. —
582.23 руб.
Добавить в корзину 1 шт.
на сумму 1 020 руб.
Описание
Semiconductors\Power Management ICs\Current & Power Monitors & Regulators
INA301/-Q1 Zero-Drift Current-Shunt MonitorsTexas Instruments INA301/INA301-Q1 Zero-Drift Voltage-Output Current-Shunt Monitors include both a high common-mode, current-sensing amplifier, and a high-speed comparator. These are configured to detect overcurrent conditions by measuring the voltage developed across a current-sensing or a current-shunt resistor and comparing that voltage to a defined threshold limit. The device features an adjustable limit threshold range that is set using a single external limit-setting resistor. This current-shunt monitor can measure differential voltage signals on common-mode voltages that vary from 0V to 36V, independent of the supply voltage. Texas Instruments INA301-Q1 devices are AEC-Q100 qualified for automotive applications.
Технические параметры
Accuracy: | 0.1% |
Bandwidth: | 550 kHz |
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Features: | Alert Function, Low-side Capable |
Input Voltage Range: | 0 V to 36 V |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 700 uA |
Package / Case: | VSSOP-8 |
Product Category: | Current & Power Monitors & Regulators |
Product Type: | Current & Power Monitors & Regulators |
Product: | Current Monitors |
Sensing Method: | High or Low Side |
Series: | INA301 |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Comparator Type | High Speed |
Mounting Type | Surface Mount |
Number of Channels per Chip | 1 |
Output Type | Open Drain |
Package Type | VSSOP |
Pin Count | 8 |
Power Supply Type | Single |
Typical Response Time | 1µs |
Typical Single Supply Voltage | 5.5 V |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Manufacturer Type | High Speed Comparator |
Maximum Input Offset Voltage (mV) | 0.1(Typ) |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 125 |
Maximum Single Supply Voltage (V) | 5.5 |
Maximum Test Temperature (°C) | 125 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 2.7 |
Minimum Test Temperature (°C) | -40 |
Mounting | Surface Mount |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 8 |
PPAP | No |
Rail to Rail | No |
Standard Package Name | SOP |
Supplier Package | VSSOP |
Supplier Temperature Grade | Extended |
Typical Response Time (us) | 1 |
Typical Response Time Range (us) | 0.5 to 5 |
Typical Voltage Gain (dB) | 40 |
Typical Voltage Gain Range (dB) | 40 to 70 |
Вес, г | 0.03 |
Техническая документация
Datasheet
pdf, 763 КБ
Дополнительная информация
Калькуляторы группы «Усилители считывания тока»
Типы корпусов импортных микросхем
Похожие товары