ISO3080DWR, Digital Isolators Iso 5V Full & Half- Duplex RS-485 Xcvr
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 290 руб.
Добавить в корзину 1 шт.
на сумму 3 290 руб.
Альтернативные предложения1
Описание
Semiconductors\Interface ICs\Digital Isolators
Интерфейс RS-485, изолированный, 200 кБит/c, полный дуплекс, -40...+85°С
Технические параметры
Brand: | Texas Instruments |
Data Rate: | 20 Mb/s |
Duplex: | Full Duplex |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
Forward Channels: | 2 Channel |
Isolation Type: | Capacitive Coupling |
Isolation Voltage: | 2500 Vrms |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 10 mA |
Operating Supply Voltage: | 3.15 V to 5.5 V |
Package / Case: | SOIC-16 |
Polarity: | Unidirectional |
Product Category: | Digital Isolators |
Product Type: | Digital Isolators |
Propagation Delay Time: | 700 ns |
Protocol Supported: | RS-485 |
Reverse Channels: | 1 Channel |
Series: | ISO3080 |
Subcategory: | Interface ICs |
Supply Type: | Single |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 3.15 V |
Type: | Isolated Transceiver |
Input Type | Single Ended |
Mounting Type | Surface Mount |
Number of Transmitters | 1 |
Package Type | SOIC |
Pin Count | 16 |
Brand | Texas Instruments |
Data Rate | 200 kb/s |
Duplex | Full Duplex |
Factory Pack Quantity | 2000 |
Forward Channels | 2 Channel |
Isolation Type | Capacitive Coupling |
Isolation Voltage | 2.5 kVrms |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Moisture Sensitive | Yes |
Mounting Style | SMD/SMT |
Number of Channels | 3 Channel |
Operating Supply Current | 10 mA |
Operating Supply Voltage | 3.15 V to 5.5 V |
Package / Case | SOIC-16 |
Packaging | Cut Tape |
Polarity | Unidirectional |
Product | Digital Isolators |
Product Category | Digital Isolators |
Propagation Delay Time | 0.7 us |
Protocol Supported | RS-485 |
Reverse Channels | 1 Channel |
RoHS | Details |
Series | ISO3080 |
Supply Type | Single |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 3.15 V |
Type | Isolated RS-485 Transceiver |
Unit Weight | 0.023492 oz |
Channel Type | Unidirectional |
Common Mode Transient Immunity (Min) | 25kV/Вµs |
Inputs - Side 1/Side 2 | 2/1 |
Isolated Power | No |
Operating Temperature | -40В°C ~ 85В°C |
Part Status | Active |
Standard Package | 2 |
Supplier Device Package | 16-SOIC |
Technology | Capacitive Coupling |
Voltage - Isolation | 2500Vrms |
Voltage - Supply | 3.15 V ~ 5.5 V, 4.5 V ~ 5.5 V |
Вес, г | 0.67 |
Техническая документация
Дополнительная информация
Похожие товары