ISO3086DWR, Digital Isolators Iso 5V Full & Half- Duplex RS-485 Xcvr
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 660 руб.
от 10 шт. —
1 390 руб.
от 100 шт. —
1 090 руб.
от 250 шт. —
958.15 руб.
Добавить в корзину 1 шт.
на сумму 1 660 руб.
Посмотреть аналоги6
Описание
Semiconductors\Interface ICs\Digital Isolators
Интерфейс RS-485, изолированный
Технические параметры
Brand: | Texas Instruments |
Data Rate: | 20 Mb/s |
Duplex: | Full Duplex |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
Isolation Type: | Capacitive Coupling |
Isolation Voltage: | 2500 Vrms |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 15 mA |
Operating Supply Voltage: | 3.15 V to 5.5 V |
Package / Case: | SOIC-16 |
Polarity: | Unidirectional |
Product Category: | Digital Isolators |
Product Type: | Digital Isolators |
Propagation Delay Time: | 45 ns |
Series: | ISO3086 |
Subcategory: | Interface ICs |
Supply Type: | Single |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 3.15 V |
Type: | Line Transmitter/Receiver |
Automotive | No |
Data Rate | 20Mbps |
Data Transmission Topology | Multidrop|Multipoint |
Driving Mode | 3-State |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Function | Line Transceiver |
Interface Standards | EIA/TIA-422|EIA/TIA-485|RS-485 |
Isolation | Yes |
Lead Shape | Gull-wing |
Maximum Dual Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Maximum Supply Current (mA) | 15 |
Minimum Dual Supply Voltage (V) | 3.15|4.5 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Drivers per Line | 1 |
Number of Receiver Enables | 1 |
Number of Receivers | 1 |
Number of Receivers per Line | 1 |
Number of Transceivers | 1 |
Number of Transmitter Enables | 1 |
Number of Transmitters | 1 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 16 |
Pin Count | 16 |
Power Supply Type | Dual |
PPAP | No |
Receiver Communication Type | RS-485 |
Receiver Signal Type | Differential |
Standard Package Name | SO |
Supplier Package | SOIC |
Supplier Temperature Grade | Industrial |
Transmitter Communication Type | RS-485 |
Transmitter Signal Type | Differential |
Typical Dual Supply Voltage (V) | 3.3|5 |
Вес, г | 0.9 |
Техническая документация
Datasheet ISO308x
pdf, 1190 КБ
Дополнительная информация
Похожие товары