ISO35DW, Digital Isolators Iso 3.3V Full & Half Duplex RS-485 Xcvr

ISO35DW, Digital Isolators Iso 3.3V Full & Half Duplex RS-485 Xcvr
Изображения служат только для ознакомления,
см. техническую документацию
2 520 руб.
от 10 шт.2 170 руб.
от 25 шт.1 940 руб.
Добавить в корзину 1 шт. на сумму 2 520 руб.
Номенклатурный номер: 8004999589
Артикул: ISO35DW
Бренд: Texas Instruments

Описание

Semiconductors\Interface ICs\Digital Isolators
IC, FULL-DUPLEX RS485 TXRX 16SOIC; Device Type:RS485 Transceiver; IC Interface Type:RS422, RS485; No. of Drivers:1Drivers; No. of Receivers:1Receivers; Supply Voltage Min:3.15V; Supply Voltage Max:3.6V; Driver Case Style:SOIC; No. of Pins:16Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 2 - 1 year; SVHC:No SVHC (15-Jan-2019); Base Number:35; Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:3.15V to 3.6V; Termination Type:Surface Mount Device

Технические параметры

Brand: Texas Instruments
Data Rate: 1 Mb/s
Development Kit: ISO485EVM
Duplex: Full Duplex
Factory Pack Quantity: Factory Pack Quantity: 80
Isolation Type: Capacitive Coupling
Isolation Voltage: 2500 Vrms
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 8 mA
Operating Supply Voltage: 3.15 V to 3.6 V
Package / Case: SOIC-16
Packaging: Tube
Polarity: Unidirectional
Product Category: Digital Isolators
Product Type: Digital Isolators
Propagation Delay Time: 340 ns
Protocol Supported: RS-485
Series: ISO35
Subcategory: Interface ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3.15 V
Type: RS-485 Isolated Transceiver
Automotive No
Driving Mode 3-State
Maximum Dual Supply Voltage - (V) 3.6
Maximum Supply Current - (mA) 8I19
Military No
Minimum Dual Supply Voltage - (V) 3.15
Number of Drivers per Line 32
Number of Receivers 1
Number of Receivers per Line 32
Number of Transceivers 1
Number of Transmitters 1
Operating Temperature - (?C) -40~85
Packaging Tube
Pin Count 16
Power Supply Type Dual
Receiver Communication Type RS-485
Receiver Signal Type Differential
Standard Package Name SOP
Supplier Package SOIC
Transmitter Signal Type Differential
Вес, г 0.55

Техническая документация

Документация
pdf, 1720 КБ

Дополнительная информация

Калькуляторы группы «Драйверы изоляторов шин данных»