MAX202IDWR, RS-232 Interface IC 5V Dual Line Driver/Receiver

MAX202IDWR, RS-232 Interface IC 5V Dual Line Driver/Receiver
Изображения служат только для ознакомления,
см. техническую документацию
340 руб.
от 10 шт.290 руб.
от 100 шт.218 руб.
от 500 шт.169.15 руб.
Добавить в корзину 1 шт. на сумму 340 руб.
Номенклатурный номер: 8005001807
Артикул: MAX202IDWR
Бренд: Texas Instruments

Описание

Semiconductors\Interface ICs\RS-232 Interface IC
2/2 Transceiver Full RS232 16-SOIC

Технические параметры

Brand: Texas Instruments
Data Rate: 120 kb/s
Duplex: Full Duplex
ESD Protection: 15 kV
Factory Pack Quantity: Factory Pack Quantity: 2000
Function: Transceiver
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Drivers: 2 Driver
Number of Receivers: 2 Receiver
Operating Supply Current: 15 mA
Operating Supply Voltage: 5 V
Package / Case: SOIC-16
Product Category: RS-232 Interface IC
Product Type: RS-232 Interface IC
Product: RS-232 Transceivers
Series: MAX202
Subcategory: Interface ICs
Supply Type: Single Supply
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Base Product Number MAX202 ->
Data Rate 120Kbps
Duplex Full
ECCN EAR99
HTSUS 8542.39.0001
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Number of Drivers/Receivers 2/2
Operating Temperature -40В°C ~ 85В°C
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case 16-SOIC (0.295"", 7.50mm Width)
Protocol RS232
REACH Status REACH Unaffected
Receiver Hysteresis 500mV
RoHS Status ROHS3 Compliant
Supplier Device Package 16-SOIC
Type Transceiver
Voltage - Supply 4.5V ~ 5.5V
Вес, г 0.42

Дополнительная информация

Калькуляторы группы «Интерфейсы RS-232»
Типы корпусов импортных микросхем