TLV2313IDGKT, Operational Amplifiers - Op Amps LP, 500-uV Offset 1Mhz Op Amp
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
300 руб.
от 10 шт. —
240 руб.
от 100 шт. —
174 руб.
Добавить в корзину 1 шт.
на сумму 300 руб.
Описание
Semiconductors\Amplifier ICs\Operational Amplifiers - Op Amps
TLVx313/TLVx313-Q1 Low-Power Op AmpsTexas Instruments TLVx313/TLVx313-Q1 Low-Power Operational Amplifiers are single, dual, and quad-channel precision operational amplifiers that combine low power consumption with good performance. This feature makes the TLVx313/TLVx313-Q1 suitable for many applications, such as wearables, utility metering, building automation, currency counters, and more. These devices feature rail-to-rail input and output (RRIO) swings, low quiescent current, wide bandwidth, and very low noise. The TLVx313/TLVx313-Q1 is attractive for various battery-powered applications that require a good balance between cost and performance. The low-input-bias current also enables these devices to be used in applications with megaohm source impedances. The Texas Instruments TLVx313-Q1 devices are AEC-Q100 qualified for automotive applications.
Технические параметры
Amplifier Type: | Operational Amplifier |
Brand: | Texas Instruments |
CMRR - Common Mode Rejection Ratio: | 85 dB |
en - Input Voltage Noise Density: | 26 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Features: | Cost Optimized, EMI Hardened |
GBP - Gain Bandwidth Product: | 1 MHz |
Ib - Input Bias Current: | 1 pA |
Input Type: | Rail-to-Rail |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 65 uA |
Output Current per Channel: | 15 mA |
Output Type: | Rail-to-Rail |
Package / Case: | VSSOP-8 |
Product Category: | Operational Amplifiers-Op Amps |
Product Type: | Op Amps-Operational Amplifiers |
Product: | Operational Amplifiers |
Series: | TLV2313 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 500 mV/us |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.8 V |
Vos - Input Offset Voltage: | 3 mV |
Amplifier Type | General Purpose |
Base Product Number | TLV2313 -> |
Current - Input Bias | 1pA |
Current - Output / Channel | 15mA |
Current - Supply | 65ВµA (x2 Channels) |
ECCN | EAR99 |
Gain Bandwidth Product | 1MHz |
HTSUS | 8542.33.0001 |
Manufacturer Product Page | http://www.ti.com/general/docs/suppproductinfo.tsp |
Moisture Sensitivity Level (MSL) | 2 (1 Year) |
Mounting Type | Surface Mount |
Number of Circuits | 2 |
Operating Temperature | -40В°C ~ 125В°C |
Output Type | Rail-to-Rail |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | 8-TSSOP, 8-MSOP (0.118"", 3.00mm Width) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | Automotive, AEC-Q100 -> |
Slew Rate | 0.5V/Вµs |
Supplier Device Package | 8-VSSOP |
Voltage - Input Offset | 750ВµV |
Voltage - Supply, Single/Dual (В±) | 1.8V ~ 5.5V, В±0.9V ~ 2.75V |
Вес, г | 0.02 |
Техническая документация
Чертеж
pdf, 92 КБ
Похожие товары