ACPL-352J-000E, MOSFET Output Optocouplers 5A Gate Drive Optocoupler

ACPL-352J-000E, MOSFET Output Optocouplers 5A Gate Drive Optocoupler
Изображения служат только для ознакомления,
см. техническую документацию
2 140 руб.
от 10 шт.1 710 руб.
от 25 шт.1 420 руб.
от 90 шт.1 139.92 руб.
Добавить в корзину 1 шт. на сумму 2 140 руб.
Номенклатурный номер: 8005066101
Артикул: ACPL-352J-000E
Бренд: Broadcom Limited

Описание

Opto-electronics\Optocouplers/Photocouplers\MOSFET Output Optocouplers
ACPL-352J & ACNW3410/30 Gate Drive Optocouplers Broadcom ACPL-352J and ACNW3410/30 Gate Drive Optocouplers are designed for various industrial applications, including motor drives and power inverters. The devices have a superb common-mode transient immunity (CMTI) of up to 100kV/µs. This feature prevents erroneous gate driver failures in noisy environments. The Broadcom ACPL-352J and ACNW3410/30 support up to 5A rail-to-rail output current. This feature eliminates the need for an output buffer circuit for implementing cost-effective and power-efficient gate driver solutions.

Технические параметры

Brand: Broadcom/Avago
Factory Pack Quantity: 45
Fall Time: 30 ns
If - Forward Current: 8 mA
Isolation Voltage: 5000 Vrms
Manufacturer: Broadcom Limited
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Output Type: Photo IC
Package/Case: SOIC-16
Packaging: Tube
Pd - Power Dissipation: 600 mW
Product Category: MOSFET Output Optocouplers
Product Type: MOSFET Output Optocouplers
Rise Time: 37 ns
Subcategory: Optocouplers
Vf - Forward Voltage: 1.55 V
Vr - Reverse Voltage: 5 V
Вес, г 0.9

Техническая документация

Datasheet ACPL-352J-000E
pdf, 1822 КБ

Дополнительная информация

Калькуляторы группы «Изолирующие драйверы IGBT/MOSFET»