2891317, Media Converters FL MC 2000T SM20 SC

Фото 1/2 2891317, Media Converters FL MC 2000T SM20 SC
Изображения служат только для ознакомления,
см. техническую документацию
5 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
135 800 руб.
от 5 шт.134 200 руб.
Добавить в корзину 1 шт. на сумму 135 800 руб.
Номенклатурный номер: 8005111090
Артикул: 2891317
Бренд: Phoenix Contact

Описание

Embedded Solutions\Ethernet & Communication Modules\Media Converters
Control Cabinet Solutions
Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for every application. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.

Технические параметры

Brand: Phoenix Contact
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Phoenix Contact
Maximum Operating Temperature: +75 C
Minimum Operating Temperature: -40 C
Product Category: Media Converters
Product Type: Media Converters
Product: FO Converters
REACH - SVHC: Details
Series: 2000T
Subcategory: Ethernet & Communication Modules
Supply Voltage - Max: 48 V
Supply Voltage - Min: 12 V
Module Type Fiber Optic Converter
Series FL MC 2000T SM20 SC
Signal Conditioner Function Converting
Вес, г 311

Техническая документация

Datasheet
pdf, 197 КБ
Datasheet
pdf, 478 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.