ANT161575ST-1202A1, Antennas CERAMIC CHIP ANTENNA GPS 1557-1605MHz
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
6872 шт., срок 7-9 недель
160 руб.
от 10 шт. —
150 руб.
от 100 шт. —
103 руб.
от 500 шт. —
78.96 руб.
Добавить в корзину 1 шт.
на сумму 160 руб.
Альтернативные предложения2
Описание
Passive Components\Antennas
Wireless Connectivity Products TDK Wireless Connectivity Products provide an ideal solution for the upcoming needs of the growing wireless markets. Wireless connectivity, using standards such as Wi-Fi and BLUETOOTH®, are in nearly all of today's smartphones, laptops, tables, etc. With the growth of the Internet of Things (IoT), more and more products will implement wireless connectivity with its ease of use and lower cost of installation. TDK offers a wide range of high-frequency components for RF front-end systems developed with LTCC and thin-film technology for all your wireless applications. TDK Wireless Connectivity Products include filters, diplexers, baluns, and chip antennas.
Технические параметры
Brand: | TDK |
Center Frequency: | 1.561 GHz, 1.575 GHz, 1.602 GHz |
Factory Pack Quantity: | 4000 |
For Use With: | Evaluation Board |
Impedance: | 50 Ohms |
Manufacturer: | TDK |
Maximum Frequency: | 1.61 GHz |
Maximum Operating Temperature: | +85 C |
Mechanical Style: | Chip |
Minimum Frequency: | 1.557 GHz |
Minimum Operating Temperature: | -40 C |
Mounting Style: | PCB Mount |
Number of Bands: | 1 Band |
Part # Aliases: | ANT161575ST-1202A1 |
Polarization: | Linear |
Product Category: | Antennas |
Product Type: | GNSS Antennas GPS, GLONASS, Galileo, Beidou |
Product: | PCB Antennas |
Protocol - GPS, GLONASS: | BEIDOU, Galileo, GLONASS, GPS |
Subcategory: | Antennas |
Termination Style: | SMD/SMT |
Type: | Passive Antenna |
VSWR: | 3 |
Antenna Type | Chip |
Applications | GNSS |
Features | - |
Frequency (Center/Band) | 1.581GHz |
Frequency Group | UHF(1GHz ~ 2GHz) |
Frequency Range | 1.557GHz ~ 1.605GHz |
Gain | - |
Height (Max) | - |
Ingress Protection | - |
Manufacturer | TDK Corporation |
Mounting Type | Surface Mount |
Number of Bands | 1 |
Packaging | Tape & Reel(TR) |
Part Status | Active |
Return Loss | - |
RF Family/Standard | Navigation |
Series | ANT |
Termination | Solder |
VSWR | 3 |
Вес, г | 0.0015 |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары