B65806N1104D001, Ferrite Cores & Accessories Coil former RM5 Sumikon PM 9630

B65806N1104D001, Ferrite Cores & Accessories Coil former RM5 Sumikon PM 9630
Изображения служат только для ознакомления,
см. техническую документацию
7763 шт., срок 7-9 недель
380 руб.
от 10 шт.320 руб.
от 25 шт.236 руб.
от 50 шт.219.79 руб.
Добавить в корзину 1 шт. на сумму 380 руб.
Номенклатурный номер: 8005381868
Артикул: B65806N1104D001
Бренд: EPCOS

Описание

Passive Components\EMI Filters / EMI Suppression\Ferrites\Ferrite Cores & Accessories
Ferrite Cores & Accessories EPCOS / TDK Ferrite Cores and Accessories feature polycrystal, sintered material construction with high electrical resistivity and distributed air gaps. These ferrites are ideal for transportation equipment and medical devices. Ferrite cores include E core, ETD core, PM core, U core, PS core, RM core, EFD core, and more. A wide variety of accessories is also available.

Технические параметры

Accessory Type: Coil Former with Solder Pins
Brand: EPCOS/TDK
Factory Pack Quantity: 500
Inside Diameter: 9.95 mm
Inside Length: 6.15 mm
Lead Diameter: 1.3 mm
Manufacturer: TDK
Number of Pins: 4
Outside Diameter: 10.1 mm
Outside Length: 6.95 mm
Packaging: Tray
Part # Aliases: B65806N1104D1
Product Category: Ferrite Cores & Accessories
Product Type: Ferrite Cores & Accessories
Product: Hardware & Accessories
Subcategory: Ferrites
Termination Style: Pin
Type: Ungapped
Вес, г 0.82

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.