B65881A0000R087, Ferrite Cores & Accessories PQ35/35 N87

B65881A0000R087, Ferrite Cores & Accessories PQ35/35 N87
Изображения служат только для ознакомления,
см. техническую документацию
205 шт., срок 7-9 недель
2 840 руб.
от 10 шт.2 300 руб.
от 25 шт.1 750 руб.
от 50 шт.1 588.01 руб.
Добавить в корзину 1 шт. на сумму 2 840 руб.
Номенклатурный номер: 8005382001
Артикул: B65881A0000R087
Бренд: EPCOS

Описание

Passive Components\EMI Filters / EMI Suppression\Ferrites\Ferrite Cores & Accessories
Ferrite Cores & Accessories EPCOS / TDK Ferrite Cores and Accessories feature polycrystal, sintered material construction with high electrical resistivity and distributed air gaps. These ferrites are ideal for transportation equipment and medical devices. Ferrite cores include E core, ETD core, PM core, U core, PS core, RM core, EFD core, and more. A wide variety of accessories is also available.

Технические параметры

Brand: EPCOS/TDK
Core Material: N87
Core Size: PQ 35x35
Factory Pack Quantity: 72
Inductance: 4.5 uH
Inside Height: 12.5 mm
Inside Length: 14.35 mm
Inside Width: 17.4 mm
Manufacturer: TDK
Outside Height: 17.4 mm
Outside Length: 35.1 mm
Outside Width: 26 mm
Packaging: Bulk
Part # Aliases: B65881AR87
Product Category: Ferrite Cores & Accessories
Product Type: Ferrite Cores & Accessories
Product: Ferrite Cores
Subcategory: Ferrites
Tolerance: -20%, +30%
Type: Ungapped
Вес, г 74

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.