B66398W1024T1, Ferrite Cores & Accessories COIL FORMER RNITE FR 530

B66398W1024T1, Ferrite Cores & Accessories COIL FORMER RNITE FR 530
Изображения служат только для ознакомления,
см. техническую документацию
994 шт., срок 7-9 недель
990 руб.
от 10 шт.800 руб.
от 25 шт.637 руб.
от 40 шт.486.89 руб.
Добавить в корзину 1 шт. на сумму 990 руб.
Номенклатурный номер: 8005382193
Артикул: B66398W1024T1
Бренд: EPCOS

Описание

Passive Components\EMI Filters / EMI Suppression\Ferrites\Ferrite Cores & Accessories
Ferrite Cores & Accessories EPCOS / TDK Ferrite Cores and Accessories feature polycrystal, sintered material construction with high electrical resistivity and distributed air gaps. These ferrites are ideal for transportation equipment and medical devices. Ferrite cores include E core, ETD core, PM core, U core, PS core, RM core, EFD core, and more. A wide variety of accessories is also available.

Технические параметры

Accessory Type: Coil Former with Pin Terminal
Brand: EPCOS/TDK
Core Size: 59x31x22
Factory Pack Quantity: 40
Inside Diameter: 24.9 mm
Lead Diameter: 1 mm
Lead Spacing: 5.08 mm
Manufacturer: TDK
Maximum DC Resistance: 10 uOhms
Number of Pins: 24
Outside Diameter: 43 mm
Outside Height: 49.2 mm
Outside Length: 66.9 mm
Outside Width: 66.2 mm
Packaging: Tray
Part # Aliases: B66398W1024T 1 ETD59/31/22 B66398W1024T001
Product Category: Ferrite Cores & Accessories
Product Type: Ferrite Cores & Accessories
Product: Hardware & Accessories
Subcategory: Ferrites
Termination Style: Pin
Type: Ungapped
Вес, г 31

Техническая документация

Datasheet
pdf, 428 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.