B66417G0000X608, Ferrite Cores & Accessories EFD20x10x7 PC200 560 +30% -20%

B66417G0000X608, Ferrite Cores & Accessories EFD20x10x7 PC200 560 +30% -20%
Изображения служат только для ознакомления,
см. техническую документацию
1311 шт., срок 7-9 недель
320 руб.
от 10 шт.270 руб.
от 25 шт.199 руб.
от 50 шт.184.74 руб.
Добавить в корзину 1 шт. на сумму 320 руб.
Альтернативные предложения1
Номенклатурный номер: 8005382202
Артикул: B66417G0000X608
Бренд: EPCOS

Описание

Passive Components\EMI Filters / EMI Suppression\Ferrites\Ferrite Cores & Accessories
PC200 Ferrite Cores EPCOS / TDK PC200 Ferrite Cores feature MnZn-based PC200 ferrite material that is characterized by low losses at high frequencies. These cores are developed for power supplies and frequency converters that operate with fast-switching power semiconductors on a SiC or GaN basis. The ferrite core material is optimized for a 700kHz to 4MHz frequency range. EPCOS / TDK PC200 Ferrite Cores reach maximum transmissible power at a 1.8MHz to 2MHz switching frequency and a 100°C operating temperature. PC200 ferrite materials are ideal for transformers based on ring core or planar technologies.

Технические параметры

Brand: EPCOS/TDK
Core Material: PC200
Core Size: 20 mm x 6.65 mm
Factory Pack Quantity: 1260
Inductance: 560 nH
Inside Height: 7.7 mm
Inside Length: 15.4 mm
Inside Width: 6.65 mm
Manufacturer: TDK
Outside Height: 10 mm
Outside Length: 20 mm
Outside Width: 6.65 mm
Packaging: Bulk
Part # Aliases: B66417GX608
Product Category: Ferrite Cores & Accessories
Product Type: Ferrite Cores & Accessories
Product: Ferrite Cores
Subcategory: Ferrites
Tolerance: -20%, +30%
Type: Ungapped
Вес, г 8

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.