B72207S300K211, Varistors 30VAC 10% 7mm StandarD

B72207S300K211, Varistors 30VAC 10% 7mm StandarD
Изображения служат только для ознакомления,
см. техническую документацию
5984 шт., срок 7-9 недель
110 руб.
от 10 шт.86 руб.
от 100 шт.55 руб.
от 500 шт.39.29 руб.
Добавить в корзину 1 шт. на сумму 110 руб.
Номенклатурный номер: 8005382347
Артикул: B72207S300K211
Бренд: EPCOS

Описание

Circuit Protection\Varistors
SIOV Metal Oxide Varistors TDK EPCOS SIOV Metal Oxide Varistors feature a wide operating voltage range of 11 to 1100VRMS. These devices offer high surge current ratings up to 8kA and no derating up to 105°C ambient temperature. The SIOV leaded varistors meet new UL 1449 3rd Edition requirements. TDK EPCOS SIOV Metal Oxide Varistors applications include lighting, radio and TV equipment, and household appliances.

Технические параметры

Brand: EPCOS/TDK
Capacitance: 1200 pF
Clamping Voltage: 93 V
Current Rating: 2.5 A
Diameter: 7 mm
Factory Pack Quantity: 1500
Lead Spacing: 5 mm
Manufacturer: TDK
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Packaging: Reel, Cut Tape
Part # Aliases: B72207S 300K211
Peak Surge Current: 250 A
Product Category: Varistors
Product Type: Varistors
Product: MOVs
Subcategory: Varistors
Surge Energy Rating: 2 J
Termination Style: Radial
Tolerance: 10%
Type: Leaded Varistor
Varistor Voltage: 47 V
Voltage Rating AC: 30 VAC
Voltage Rating DC: 38 VDC
Вес, г 0.8

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.