B82462G4154M000, Power Inductors - SMD 150uH 0.38A 20% 6.3x6.3mm SMD
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
344 шт., срок 7-9 недель
480 руб.
от 10 шт. —
330 руб.
от 100 шт. —
235 руб.
Добавить в корзину 1 шт.
на сумму 480 руб.
Альтернативные предложения2
Описание
Passive Components\Inductors, Chokes & Coils\Power Inductors - SMD
Power Inductors & Chokes EPCOS Power Inductors and Chokes feature a temperature range up to +150°C, low DC resistance, ferrite core construction, AEC-Q200 qualification, and a wide inductance value range. These power inductors are utilized in many applications, including multimedia, automotive electronics, industrial electronics, consumer electronics, DC/DC converters, and telecommunications. EPCOS Power Line Chokes offer a rated voltage of 250VAC, current-compensated ring core, and frame core double choke construction, wide inductance ranges, high inductance with low resistance, and more. The power line chokes are used in applications that involve the suppression of common-mode interferences, electronic ballasts in lamps, and switch-mode power supplies.
Технические параметры
Application: | Automotive |
Brand: | EPCOS/TDK |
Core Material: | Ferrite |
Core Type: | Wirewound |
Factory Pack Quantity: | 2500 |
Inductance: | 150 uH |
Manufacturer: | TDK |
Maximum DC Current: | 380 mA |
Maximum DC Resistance: | 1.05 Ohms |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | PCB Mount |
Package/Case: | 6.3 mm x 6.3 mm x 3 mm |
Part # Aliases: | B82462G4154M |
Product Category: | Power Inductors-SMD |
Product Type: | Power Inductors-SMD |
Product: | Power Inductors |
Qualification: | AEC-Q200 |
Saturation Current: | 370 mA |
Shielding: | Shielded |
Subcategory: | Inductors, Chokes & Coils |
Termination Style: | SMD/SMT |
Termination: | Standard |
Test Frequency: | 100 kHz |
Tolerance: | 20% |
Type: | Power Inductor |
Automotive | Yes |
Case Size | 2424 |
Core Material | Ferrite |
Inductance - (H) | 150u |
Inductance Test Frequency - (Hz) | 100K |
Maximum DC Current - (A) | 0.38 |
Maximum DC Resistance - (Ohm) | 1.05 |
Military | No |
Operating Temperature - (??C) | -55~150 |
Packaging | Tape and Reel |
Product Depth - (mm) | 6.3 |
Product Height - (mm) | 3 |
Product Length - (mm) | 6.3 |
Tolerance | 20% |
Вес, г | 0.4 |
Техническая документация
B82462G4224M
pdf, 210 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары