MIC4469YWM-TR, Gate Drivers Power Logic CMOS Quad Driver

MIC4469YWM-TR, Gate Drivers Power Logic CMOS Quad Driver
Изображения служат только для ознакомления,
см. техническую документацию
1 500 руб.
от 25 шт.1 120 руб.
от 100 шт.943 руб.
Добавить в корзину 1 шт. на сумму 1 500 руб.
Номенклатурный номер: 8005424297
Артикул: MIC4469YWM-TR

Описание

Драйвер 1.2A 4-OUT Low Side H Brdg Inv / Non-Inv 16-контактный SOIC W T / R

Технические параметры

Automotive No
Bridge Type H Bridge
Driver Configuration Inverting|Non-Inverting
Driver Type Low Side
ECCN (US) EAR99
EU RoHS Compliant
Input Logic Compatibility CMOS
Lead Shape Gull-wing
Maximum Fall Time (ns) 25
Maximum Operating Supply Voltage (V) 18
Maximum Operating Temperature (°C) 85
Maximum Power Dissipation (mW) 1000
Maximum Propagation Delay Time (ns) 75
Maximum Rise Time (ns) 25
Maximum Supply Current (mA) 4
Minimum Operating Supply Voltage (V) 4.5
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Number of Drivers 4
Number of Outputs 4
Output Resistance (Ohm) 5
Packaging Tape and Reel
Part Status Active
PCB changed 16
Peak Output Current (A) 1.2(Typ)
Pin Count 16
PPAP No
Standard Package Name SO
Supplier Package SOIC W
Type MOSFET
Typical Input High Threshold Voltage (V) 1.3
Typical Input Low Threshold Voltage (V) 1.2
Вес, г 0.666

Техническая документация

Datasheet
pdf, 204 КБ