ADS1291IRSMT, Analog Front End - AFE Cmplt Lw Pwr Intgrtd AFE for ECG apps
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 840 руб.
от 10 шт. —
2 440 руб.
от 25 шт. —
2 180 руб.
от 100 шт. —
1 755.85 руб.
Добавить в корзину 1 шт.
на сумму 2 840 руб.
Описание
Semiconductors\Data Converter ICs\Analog Front End - AFE
ADS129x 2-Channel, 24-Bit AFETexas Instruments ADS129x 2-Channel, 24-Bit Analog Front End (AFE) is a multichannel, simultaneous sampling, 24-bit, delta-sigma analog-to-digital converter (ADC) with a built-in Programmable Gain Amplifier (PGA), internal reference, and an onboard oscillator. ADS129x incorporates all the features commonly required in portable, low-power medical electrocardiogram (ECG), sports, and fitness applications. This AFE features high levels of integration and exceptional performance. This feature enables the creation of scalable medical instrumentation systems at significantly reduced size, power, and overall cost. Texas Instruments ADS129x has a flexible input multiplexer per channel that can be independently connected to the internally-generated signals for test, temperature, and lead-off detection.
Технические параметры
Analog Supply Voltage: | 2.7 V to 5.25 V |
Architecture: | Sigma-Delta |
Brand: | Texas Instruments |
Digital Supply Voltage: | 1.7 V to 3.6 V |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Features: | Daisy-Chainable, GPIO, Oscillator, PGA |
INL - Integral Nonlinearity: | 2 ppm |
Input Type: | Differential |
Interface Type: | Serial, SPI |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Number of Converters: | 2 Converter |
Operating Supply Current: | 750 uA |
Operating Supply Voltage: | 1.7 V to 3.6 V, 2.7 V to 5.25 V |
Package / Case: | VQFN-32 |
Pd - Power Dissipation: | 0.495 mW |
Power Consumption: | 0.35 mW |
Product Category: | Analog Front End-AFE |
Product Type: | Analog Front End-AFE |
Resolution: | 24 bit |
Sampling Rate: | 8 kS/s |
Series: | ADS1291 |
SNR - Signal to Noise Ratio: | 107 dB |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 5.25 V |
Supply Voltage - Min: | 2.7 V |
Type: | Biopotential |
Base Product Number | ADS1291 -> |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Manufacturer Product Page | http://www.ti.com/general/docs/suppproductinfo.tsp |
Moisture Sensitivity Level (MSL) | 2 (1 Year) |
Mounting Type | Surface Mount |
Number of Bits | 24 |
Number of Channels | 1 |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | 32-VFQFN Exposed Pad |
Power (Watts) | 495ВµW |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 32-VQFN (4x4) |
Voltage - Supply, Analog | 2.7V ~ 5.25V |
Voltage - Supply, Digital | 1.7V ~ 3.6V |
Вес, г | 0.07 |
Дополнительная информация
Калькуляторы группы «Микросхемы Analog Front End (AFE)»
Типы корпусов импортных микросхем
Похожие товары