IFL16-100NB300X200

IFL16-100NB300X200
Изображения служат только для ознакомления,
см. техническую документацию
1005 шт., срок 7-9 недель
6 010 руб.
от 50 шт.4 340 руб.
от 100 шт.3 820 руб.
Добавить в корзину 1 шт. на сумму 6 010 руб.
Альтернативные предложения2
Номенклатурный номер: 8005788470
Бренд: TDK (TDK-Lambda)

Описание

Flexield Noise Suppression Sheets
TDK Flexield Noise Suppression Sheets (shields) are thin, flexible sheets utilizing TDK's state-of-the-art magnetic materials and manufacturing expertise. These features, combined with various thicknesses and hybrid materials, which implement metallic layers, enable Flexields to provide EMI noise suppression over a wide range of frequencies with varying attenuation values. Another benefit of TDK Flexield Noise Suppression Sheets is that these sheets can easily be cut to size and shape as needed to fit in the available space.

Технические параметры

Brand: TDK
Factory Pack Quantity: Factory Pack Quantity: 50
Manufacturer: TDK
Mounting Style: Adhesive Double Sided
Packaging: Bulk
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
Product Type: EMI Gaskets, Sheets & Absorbers
Product: Sheets
Series: IFL
Subcategory: EMI/RFI
Thickness: 0.1 mm
Tradename: Flexield
Type: Absorber Sheets & Tiles

Техническая документация

Datasheet
pdf, 245 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.