314 (BIN), Terminals IDC BLUE 22-14

Фото 1/3 314 (BIN), Terminals IDC BLUE 22-14
Изображения служат только для ознакомления,
см. техническую документацию
8006 шт., срок 7-9 недель
530 руб.
от 10 шт.410 руб.
от 100 шт.301 руб.
от 500 шт.260.98 руб.
Добавить в корзину 1 шт. на сумму 530 руб.
Номенклатурный номер: 8004837281
Артикул: 314 (BIN)
Бренд: 3M

Описание

Connectors\Terminals
Scotchlok™ IDC Connectors

3M Electronic Specialty Scotchlok™ IDC Connectors offer quick installation, high reliability, and an ease-of-use design. These connectors incorporate a full wire range capability, an increased port size that accommodates up to 4.82mm insulation sizes, and a solvent-resistance plastic construction. The ease-of-use design means there is no need for stripping or twisting. 3M Electronic Specialty Scotchlok IDC Connectors are for use in fluorescent ballast installation and replacement, fixture and appliance wiring, automotive and marine wiring, and control circuit wiring.

Технические параметры

Brand: 3M Electronic Specialty
Color: Blue
Contact Material: Brass
Contact Plating: Tin
Current Rating: 3 A to 15 A
Factory Pack Quantity: Factory Pack Quantity: 1000
Insulation Material: Nylon
Insulation: Insulated
Manufacturer: 3M
Mounting Style: Cable Mount/Free Hanging
Part # Aliases: 05400709231806102536787000031482
Product Category: Terminals
Product Type: Terminals
Product: Splices
Series: 314
Subcategory: Terminals
Termination Style: IDC
Tradename: Scotchlok
Type: IDC Wire Connector
Voltage Rating: 600 V
Wire Gauge Max: 14 AWG
Wire Gauge Min: 22 AWG
Color Blue
Contact Material Brass
Contact Plating Tin
Gender Male
Insulation Fully Insulated
Insulation Material Nylon
Number of Contacts 3
Number of Wire Entries 3
Termination IDC, Solder
Wire Gauge (Max) 14 AWG
Wire Gauge (Min) 14 AWG
Вес, г 6.73

Техническая документация

Datasheet
pdf, 59 КБ
Datasheet
pdf, 59 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.