CWP-STANDARD-FL
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
670 900 руб.
Добавить в корзину 1 шт.
на сумму 670 900 руб.
Описание
Development Boards, Kits, Programmers\Software, Services
Integrated Development Environment (IDE) Perpetual Floating Node Code Warriorв„ў Software Programming Electronically Delivered
Технические параметры
Applications | Programming |
ECCN | EAR99 |
Edition | Standard |
For Use With/Related Products | Code Warriorв„ў Software |
HTSUS | 8523.49.4000 |
License - User Details | Floating Node |
License Length | Perpetual |
Media Delivery Type | Electronically Delivered |
Moisture Sensitivity Level (MSL) | Not Applicable |
Package | Electronic Delivery |
REACH Status | REACH Unaffected |
RoHS Status | Not applicable |
Series | CodeWarriorв„ў -> |
Type | Integrated Development Environment (IDE) |
Brand: | NXP Semiconductors |
Core: | Multiple |
Description/Function: | CW Standard Suite |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | NXP |
Packaging: | Bulk |
Part # Aliases: | 939100001753 |
Processor Series: | HCS08/RS08, HCS12 |
Product Category: | Development Software |
Product Type: | Development Software |
Product: | CodeWarrior Studio |
Subcategory: | Embedded Solutions |
Tradename: | Code Warrior |
Техническая документация
Datasheet
pdf, 1686 КБ