SN74F283N, Logic Adder & Subtractor 4-Bit Bnry Full Addr w/Fast Carry
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
230 руб.
от 10 шт. —
190 руб.
от 100 шт. —
136 руб.
Добавить в корзину 1 шт.
на сумму 230 руб.
Описание
Semiconductors\Logic ICs\Logic Adder & Subtractor
Binary Full Adder with Fast Carry IC 16-PDIP
Технические параметры
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 25 |
Function: | Binary Full Adder with Fast Carry |
High Level Output Current: | -1 mA |
Logic Family: | F |
Logic Type: | Bipolar |
Low Level Output Current: | 20 mA |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | 0 C |
Mounting Style: | Through Hole |
Number of Bits: | 4 bit |
Number of Channels: | 4 Channel |
Operating Supply Voltage: | 5 V |
Package / Case: | PDIP-16 |
Packaging: | Tube |
Product Category: | Logic Adder & Subtractor |
Product Type: | Logic Adder & Subtractor |
Propagation Delay Time: | 4.9 ns, 5 ns, 5.3 ns, 6.6 ns |
Series: | SN74F283 |
Subcategory: | Logic ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4.5 V |
Base Product Number | 74F283 -> |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Logic Type | Binary Full Adder with Fast Carry |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Bits | 4 |
Operating Temperature | 0В°C ~ 70В°C |
Package | Tube |
Package / Case | 16-DIP (0.300"", 7.62mm) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | 74F -> |
Supplier Device Package | 16-PDIP |
Supply Voltage | 4.5V ~ 5.5V |
Вес, г | 0.95 |
Дополнительная информация
Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем
Похожие товары