ADSP-BF518BSWZ-4
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
9 780 руб.
от 10 шт. —
8 180 руб.
Добавить в корзину 1 шт.
на сумму 9 780 руб.
Описание
DSP Fixed-Point 16bit/32bit 400MHz 176-Pin LQFP EP Tray
Технические параметры
Automotive | No |
CAN | 0 |
Device Input Clock Speed (MHz) | 400 |
ECCN (US) | 3A991.a.2 |
Ethernet | 1 |
EU RoHS | Compliant |
Family Name | ADSP-BF51x |
I2C | 2 |
I2S | 0 |
Instruction Set Architecture | Modified Harvard |
Interface Type | Ethernet/I2C/SPI/UART |
Lead Shape | Gull-wing |
Maximum Operating Supply Voltage (V) | 1.47|1.9|2.75|3.6|7.1 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 1.164|1.7|2.25|6.9 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of I/Os | 40 |
Numeric and Arithmetic Format | Fixed-Point |
Packaging | Tray |
Part Status | Active |
PCB changed | 176 |
Pin Count | 176 |
PPAP | No |
Program Memory Size | 32KB |
Program Memory Type | ROMLess |
Programmability | No |
RAM Size | 116KB |
SPI | 2 |
Standard Package Name | QFP |
Supplier Package | LQFP EP |
Supplier Temperature Grade | Commercial |
Typical Operating Supply Voltage (V) | 1.8|2.5|3.3|7 |
UART | 2 |
USART | 0 |
USB | 0 |
Brand: | Analog Devices |
Core: | Blackfin |
Data Bus Width: | 16 bit |
Data RAM Size: | 64 kB |
Factory Pack Quantity: Factory Pack Quantity: | 40 |
I/O Voltage: | 1.8 V, 2.5 V, 3.3 V |
L1 Cache Data Memory: | 2x32 kB |
L1 Cache Instruction Memory: | 16 kB |
Manufacturer: | Analog Devices Inc. |
Maximum Clock Frequency: | 400 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Cores: | 1 Core |
Number of I/Os: | 40 I/O |
Operating Supply Voltage: | 1.14 V to 1.47 V |
Package / Case: | LQFP-176 |
Packaging: | Tray |
Product Category: | Digital Signal Processors & Controllers-DSP, DSC |
Product Type: | DSP-Digital Signal Processors & Controllers |
Product: | DSPs |
Program Memory Size: | 116 kB |
Series: | ADSP-BF518 |
Subcategory: | Embedded Processors & Controllers |
Tradename: | Blackfin |
Base Part Number | ADSP-BF518 |
Clock Rate | 400MHz |
Interface | Ethernet, IВІC, PPI, RSI, SPI, SPORT, UART/USART |
Manufacturer | Analog Devices Inc. |
Mounting Type | Surface Mount |
Non-Volatile Memory | External |
On-Chip RAM | 116kB |
Operating Temperature | -40В°C ~ 85В°C(TA) |
Package / Case | 176-LQFP Exposed Pad |
Series | BlackfinВ® |
Standard Package | 40 |
Supplier Device Package | 176-LQFP-EP(24x24) |
Type | Fixed Point |
Voltage - Core | 1.30V |
Voltage - I/O | 1.8V, 2.5V, 3.3V |
Техническая документация
Дополнительная информация
Калькуляторы группы «Цифровые сигнальные процессоры (DSP)»
Типы корпусов импортных микросхем
Похожие товары