AD652JPZ

Фото 1/2 AD652JPZ
Изображения служат только для ознакомления,
см. техническую документацию
10 230 руб.
от 10 шт.8 650 руб.
от 49 шт.7 720 руб.
от 147 шт.6 989.19 руб.
Добавить в корзину 1 шт. на сумму 10 230 руб.
Номенклатурный номер: 8006056405
Бренд: Analog Devices

Описание

Integrated Circuits (ICs)\PMIC - V/F and F/V Converters
Voltage to Frequency Converter IC 2MHz В±0.02% 20-PLCC (9x9)

Технические параметры

Base Product Number AD652 ->
ECCN EAR99
Frequency - Max 2MHz
Full Scale В±25ppm/В°C
HTSUS 8542.39.0001
Linearity В±0.02%
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Package Tube
Package / Case 20-LCC (J-Lead)
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Supplier Device Package 20-PLCC (9x9)
Type Voltage to Frequency
Video File Introducing Power by Linear
Brand: Analog Devices
Dual Supply Voltage: +/-15 V
Factory Pack Quantity: Factory Pack Quantity: 49
Full Scale Frequency: 2000 kHz
INL - Integral Nonlinearity: +/-2%FSR
Manufacturer: Analog Devices Inc.
Maximum Dual Supply Voltage: +/-18 V
Maximum Operating Temperature: +70 C
Minimum Dual Supply Voltage: +/-6 V
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Operating Supply Voltage: 15 V, 18 V, 24 V
Package / Case: PLCC-20
Packaging: Tube
Product Category: Voltage to Frequency & Frequency to Voltage
Product Type: Voltage to Frequency & Frequency to Voltage
Product: Voltage to Frequency Converters
Series: AD652
Subcategory: Data Converter ICs
Supply Type: Single, Dual
Supply Voltage - Max: 36 V
Supply Voltage - Min: 12 V

Техническая документация

AD652
pdf, 779 КБ
Datasheet
pdf, 601 КБ

Дополнительная информация

Калькуляторы группы «V/F и F/V преобразователи»
Типы корпусов импортных микросхем