CWH-DONGLE

Фото 1/2 CWH-DONGLE
Изображения служат только для ознакомления,
см. техническую документацию
3 000 руб.
Добавить в корзину 1 шт. на сумму 3 000 руб.
Номенклатурный номер: 8024066530
Бренд: NXP Semiconductor

Описание

Code Warriorв„ў Software CodeWarriorв„ў Dongle

Технические параметры

Accessory Type Dongle
ECCN EAR99
For Use With/Related Products Code Warriorв„ў Software
HTSUS 8473.30.1180
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Package Bulk
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Brand: NXP Semiconductors
Core: Multiple
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: CodeWarrior Development Tools
Manufacturer: NXP
Packaging: Bulk
Part # Aliases: 935326154598
Product Category: Development Software
Product Type: Development Software
Product: USB Dongles
Subcategory: Embedded Solutions
Tradename: CodeWarrior