TPA3255EVM
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
42 480 руб.
Мин. кол-во для заказа 2 шт.
Добавить в корзину 2 шт.
на сумму 84 960 руб.
Описание
TPA3255 PurePathв„ў 1-Channel (Mono) or 2-Channel (Stereo) Output Class D Audio Amplifier Evaluation Board
Технические параметры
Amplifier Type | Class D |
Base Product Number | TPA3255 -> |
Board Type | Fully Populated |
ECCN | EAR99 |
HTSUS | 8518.40.2000 |
Manufacturer Product Page | http://www.ti.com/general/docs/suppproductinfo.tsp |
Max Output Power x Channels @ Load | 605W x 1 @ 2Ohm; 315W x 2 @ 4Ohm |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Output Type | 1-Channel (Mono) or 2-Channel (Stereo) |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | Not applicable |
Series | PurePathв„ў -> |
Software Download | http://www.ti.com/lit/zip/slac733 |
Supplied Contents | Board(s) |
Utilized IC / Part | TPA3255 |
Voltage - Supply | 18V ~ 53.5V |
Analogue Function | Audio Amplifier |
Featured Device | TPA3255DDV |
For Use With | Evaluation Module |
Kit Classification | Amplifier Board |
Kit Name | TPA3255EVM Ultra HD Evaluation Module |
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Texas Instruments |
Operating Supply Voltage: | 14 V to 53.5 V |
Product Category: | Audio IC Development Tools |
Product Type: | Audio IC Development Tools |
Product: | Evaluation Modules |
Series: | TPA3255 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | TPA3255 |
Tradename: | PurePath |
Type: | Audio Amplifier |
Техническая документация
Datasheet
pdf, 2155 КБ