PCF2127AT/2Y
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 630 руб.
Добавить в корзину 1 шт.
на сумму 1 630 руб.
Описание
Электроэлемент
REAL TIME CLOCK/CALENDAR, I2C/SPI, SOIC; Date Format:YYYY:MM:WK:DD:Hr:Min:Secs; Clock Format:Binary; Clock IC Type:Calendar, Clock; Supply Voltage Min:1.8V; Supply Voltage Max:4.2V; Clock IC Case Style:SOIC; No. of Pins:20Pins; IC Interface Type:I2C, SPI; Operating Temperature Min:-40В°C; Operating Temperature Max:85В°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Jan-2019)
Технические параметры
Current - Timekeeping (Max) | 1.5µA @ 3.3V |
Date Format | YY-MM-DD-dd |
Family | Clock/Timing-Real Time Clocks |
Features | Alarm, Leap Year, Square Wave Output, SRAM, TCXO/Crystal, Watchdog Timer |
Interface | I?C, 2-Wire Serial |
Manufacturer | NXP Semiconductors |
Memory Size | 512B |
Mounting Type | Surface Mount |
Operating Temperature | -40°C ~ 85°C |
Package / Case | 20-SOIC(0.295", 7.50mm Width) |
Packaging | Tape & Reel(TR) |
Part Status | Active |
Standard Package | 2 |
Supplier Device Package | 20-SO |
Time Format | HH |
Type | Clock/Calendar |
Voltage - Supply | 1.8 V ~ 4.2 V |
Voltage - Supply, Battery | 1.8 V ~ 4.2 V |
Automotive | No |
Bus Type | Serial(3-Wire, SPI) |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Function | Clock/Calendar |
Maximum Operating Supply Voltage (V) | 4.2 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 300 |
Minimum Operating Supply Voltage (V) | 1.8 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
PCB changed | 20 |
Pin Count | 20 |
PPAP | No |
Supplier Package | SO |
Typical Operating Supply Voltage (V) | 2.5|3.3 |
User RAM (byte) | 512 |
Battery Backup Switching: | Backup Switching |
Brand: | NXP Semiconductors |
Date Format: | YY-MM-DD-dd |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
Function: | Calendar, Clock, Temperature |
Manufacturer: | NXP |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Package / Case: | SOT-163-1 |
Part # Aliases: | 935299867518 |
Product Category: | Real Time Clock |
Product Type: | Real Time Clocks |
RTC Bus Interface: | I2C, Serial |
RTC Memory Size: | 512 B |
Series: | PCF2127AT |
Subcategory: | Clock & Timer ICs |
Supply Voltage - Max: | 4.2 V |
Supply Voltage - Min: | 1.8 V |
Time Format: | HH:MM:SS(12 hr, 24 hr) |
Вес, г | 0.777 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Часы реального времени, таймеры»
Типы корпусов импортных микросхем
Похожие товары