ADP-162 D, Wall Mount AC Adapters 030AAC series duck head: UK version

ADP-162 D, Wall Mount AC Adapters 030AAC series duck head: UK version
Изображения служат только для ознакомления,
см. техническую документацию
1092 шт., срок 6-8 недель
1 250 руб.
от 10 шт.1 100 руб.
от 25 шт.958 руб.
от 100 шт.807.55 руб.
Добавить в корзину 1 шт. на сумму 1 250 руб.
Номенклатурный номер: 8006414650
Артикул: ADP-162 D
Бренд: Delta Electonics

Описание

Power\Power Supplies\Plug-In AC Adapters\Wall Mount AC Adapters
MDS-030AAC Medical AC-DC Adapters

Delta Electronics MDS-030AAC Medical AC-DC Adapters feature universal AC input from 85V AC to 264V AC, low touch current, and electric shock protection that complies with 2x MOPP. The MDS devices are certified for EMC standards according to EN 55011 for industrial, scientific, and medical (ISM) radio-frequency equipment and EN 55022 for Information Technology Equipment (ITE) radio-frequency equipment. These adapters come with both medical and ITE safety approvals, CCC approval, and are RoHS compliant.

Технические параметры

Brand: Delta Electronics
Factory Pack Quantity: Factory Pack Quantity: 144
Manufacturer: Delta Electronics
Mounting Style: Wall Mount
Product Category: Wall Mount AC Adapters
Product Type: Wall Mount AC Adapters
Product: Interchangeable Plug
Region: United Kingdom
Series: MDS
Subcategory: AC-DC Power Supply
Вес, г 28.84

Техническая документация

Datasheet
pdf, 726 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.