ME10A1203F01, Desktop AC Adapters Desktop IEC60320 C14 12Vdc, 10W, Level VI

ME10A1203F01, Desktop AC Adapters Desktop IEC60320 C14 12Vdc, 10W, Level VI
Изображения служат только для ознакомления,
см. техническую документацию
139 шт., срок 6-8 недель
3 700 руб.
Добавить в корзину 1 шт. на сумму 3 700 руб.
Номенклатурный номер: 8006418683
Артикул: ME10A1203F01

Описание

Power\Power Supplies\Plug-In AC Adapters\Desktop AC Adapters
Medical AC Adapters & Power Supplies

SL Power Medical AC Adapters and Power Supplies are engineered to exceed regional and global healthcare regulatory standards. Products meet EMC compliance with IEC60601-1-2 and environmental compliance with IEC60950. Two isolation barriers are provided to ensure the applied part is isolated from the ground and meets the leakage current limits. Applications include surgical, monitoring, imaging, laboratory, and diagnostics.

Технические параметры

Brand: Condor/SL Power
Center Pin Length: 9.5 mm
Connector Type: Barrel Connector
DC Output Connector: 2.5 mm Barrel Plug(2.5x5.5)
DC Output Cord Length: 1.5 m
Efficiency: Level VI
Factory Pack Quantity: Factory Pack Quantity: 1
Industry: Medical
Input Voltage: 90 VAC to 264 VAC
Manufacturer: SL Power
Mounting Style: Desktop
Number of Outputs: 1 Output
Output Current-Channel 1: 1 A
Output Power: 10 W
Output Voltage-Channel 1: 12 VDC
Product Category: Desktop AC Adapters
Product Type: Desktop AC Adapters
Region: Universal
Series: ME10-Level VI
Standard: 2xMOPP
Subcategory: AC-DC Power Supply
Вес, г 155

Техническая документация

Datasheet
pdf, 13654 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.