UCC21732DW, Galvanically Isolated Gate Drivers 5.7kVrms, +/-10A single-channel isolated gate driver with 2-level turn off for IGBT/SiC FETs

UCC21732DW, Galvanically Isolated Gate Drivers 5.7kVrms, +/-10A single-channel isolated gate driver with 2-level turn off for IGBT/SiC FETs
Изображения служат только для ознакомления,
см. техническую документацию
2 020 руб.
от 10 шт.1 730 руб.
от 25 шт.1 650 руб.
от 120 шт.1 246.27 руб.
Добавить в корзину 1 шт. на сумму 2 020 руб.
Номенклатурный номер: 8006811401
Артикул: UCC21732DW
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Isolated Gate Drivers
UCC21732/UCC21732-Q1 Gate Drivers

Texas Instruments UCC21732/UCC21732-Q1 Single-channel Isolated Gate Drivers are designed for SiC MOSFETs and IGBTs with up to 2121V DC operating voltage with advanced protection features, best-in-class dynamic performance, and robustness. The UCC21732/UCC21732-Q1 features up to ±10A peak source and sink current.

Технические параметры

Brand: Texas Instruments
Configuration: Inverting, Non-Inverting
Factory Pack Quantity: Factory Pack Quantity: 1000
Fall Time: 24 ns
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Drivers: 1 Driver
Number of Outputs: 1 Output
Output Current: 10 A
Package / Case: SOIC-16
Packaging: Tube
Pd - Power Dissipation: 985 mW
Product Category: Isolated Gate Drivers
Product Type: Isolated Gate Drivers
Product: Isolated Gate Drivers
Propagation Delay - Max: 130 ns
Rise Time: 28 ns
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 33 V
Supply Voltage - Min: 3 V
Technology: Si

Дополнительная информация

Калькуляторы группы «Изолирующие драйверы IGBT/MOSFET»