CAE1B256GTFDWB00EAA0, Memory Cards 3.3V 5% 385mA 256GB CFast Card
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
86 700 руб.
Добавить в корзину 1 шт.
на сумму 86 700 руб.
Описание
Embedded Solutions\Memory & Data Storage\Memory Modules & Memory Cards\Memory Cards
Memory Storage SolutionsTDK Memory Storage Solutions are a portfolio of NAND-type flash memory units used for industrial purposes. The devices are integrated into systems, with rapidly increasing capacity and declining prices as the backdrop. The level of reliability demanded of the NAND-type flash memory control is constantly rising. To meet this demand, TDK has developed NAND flash memory controller GBDrivers. SSD, NAND module, and Card media with GBDriver are available. GBDriver uses NAND flash control technology that provides high-speed access while securing high reliability.
Технические параметры
Объем, Гб | 256 | |
Интерфейс | SATA | |
Active Mode Current: | 385 mA | |
Brand: | TDK | |
Factory Pack Quantity: Factory Pack Quantity: | 1 | |
Manufacturer: | TDK | |
Maximum Operating Temperature: | +85 C | |
Minimum Operating Temperature: | -40 C | |
Operating Supply Voltage: | 3.3 V | |
Packaging: | Bulk | |
Product Category: | Memory Cards | |
Product Type: | Memory Cards | |
Product: | CFast Cards | |
Series: | CAE1B | |
Subcategory: | Memory & Data Storage | |
Sustained Read: | 295 MB/s | |
Sustained Write: | 75 MB/s | |
Thickness: | 3.6 mm | |
ECCN | 3A991B1A | |
HTSUS | 8523.51.0000 | |
Moisture Sensitivity Level (MSL) | 1(Unlimited) | |
Operating Temperature | -40В°C ~ 85В°C | |
Package | Box | |
RoHS Status | ROHS3 Compliant | |
Series | CAE1B-> | |
Technology | MLC |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары