SDM120-12-UD-P5

SDM120-12-UD-P5
Изображения служат только для ознакомления,
см. техническую документацию
639 шт., срок 6-8 недель
15 710 руб.
12 100 руб.
Добавить в корзину 1 шт. на сумму 12 100 руб.
Альтернативные предложения1
Номенклатурный номер: 8006861722
Бренд: CUI Inc

Описание

SDM120 120W AC/DC Power Supplies

CUI Inc SDM120 120W AC/DC Power Supplies are certified to the medical 60601-1 edition 3.1 safety standards for MOPP applications and 4th edition EMC requirements. These medical desktop AC/DC power supplies feature a compact size, Level VI efficiency, and up to 130W continuous power. They are available with a C14 inlet or C8 inlet. The series offers a universal input voltage range of 90V AC to 264V AC with <0.21W no-load power consumption. CUI Inc SDM120 120W AC/DC Power Supplies are designed for medical, dental, and home healthcare equipment.

Технические параметры

AC Inlet Type: C8
Brand: CUI Inc.
Center Pin Length: 9.5 mm
Connector Type: Barrel Connector
DC Output Connector: 2.1 mm Barrel Plug(2.1x5.5)
DC Output Cord Length: 1.2 m
Efficiency: Level VI
Factory Pack Quantity: Factory Pack Quantity: 24
Industry: Medical, Industrial
Input Voltage: 90 VAC to 264 VAC
Load Regulation: Regulated
Manufacturer: CUI Inc.
Maximum Operating Temperature: +40 C
Minimum Operating Temperature: 0 C
Mounting Style: Desktop
Number of Outputs: 1 Output
Output Current-Channel 1: 9.16 A
Output Power: 110 W
Output Voltage-Channel 1: 12 VDC
Packaging: Bulk
Part # Aliases: 036-6498R
Product Category: Desktop AC Adapters
Product Type: Desktop AC Adapters
Region: Universal
Series: SDM120-UD
Subcategory: AC-DC Power Supply

Техническая документация

Datasheet
pdf, 581 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.