ANT162442DT-2001AM2

ANT162442DT-2001AM2
Изображения служат только для ознакомления,
см. техническую документацию
3799 шт., срок 7-9 недель
240 руб.
от 10 шт.200 руб.
от 25 шт.179 руб.
от 100 шт.141.60 руб.
Добавить в корзину 1 шт. на сумму 240 руб.
Альтернативные предложения1
Номенклатурный номер: 8007510474
Бренд: TDK (TDK-Lambda)

Описание

ANT Automotive Chip Antennas
TDK ANT series of ceramic chip antennas is characterized by a compact, low-profile design achieved through a unique structure which uses low-temperature co-fired ceramics (LTCC) technology. Products in the ANT series are small and thin with no loss of performance or reliability, contributing to reduced space requirements with an antenna area among the smallest in the industry and allowing significant simplification and efficiency improvement during board revisions at each stage of board design and development.

Технические параметры

Brand: TDK
Center Frequency: 2450 MHz, 5500 MHz
Factory Pack Quantity: Factory Pack Quantity: 4000
Impedance: 50 Ohms
Manufacturer: TDK
Maximum Frequency: 5.85 GHz
Maximum Operating Temperature: +85 C
Mechanical Style: Chip
Minimum Frequency: 2.4 GHz
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Number of Bands: 2 Band
Polarization: Linear
Product Category: Antennas
Product: PCB Antennas
Protocol - Sub GHz: IoT, ISM
Protocol - WiFi - 802.11: 802.11, WLAN, WiFi, WiFi 6E
Qualification: AEC-Q200
Series: ANT
Subcategory: Antennas
Termination Style: SMD/SMT
Type: Passive Antenna
VSWR: 1.6

Техническая документация

Datasheet
pdf, 377 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.