B78476A8252A003

B78476A8252A003
Изображения служат только для ознакомления,
см. техническую документацию
1278 шт., срок 7-9 недель
1 740 руб.
от 10 шт.1 290 руб.
от 25 шт.1 220 руб.
от 50 шт.1 040.11 руб.
Добавить в корзину 1 шт. на сумму 1 740 руб.
Альтернативные предложения1
Номенклатурный номер: 8007582762
Бренд: EPCOS

Описание

PoE - Power over Ethernet Applications & Solutions TDK PoE - Power over Ethernet Applications and Solutions feature TDK's expanded line of ALT series SMD pulse transformers to be used in combination with ACM and MCZ series common-mode filters. These are used in various PoE applications that are compatible with 1G/2.5G/5G/10GBASE-T, 10/100/1000BASE-T, and PoE+ (600mA) standards. PoE is a technology that allows electrical power and data transmission to be carried simultaneously through a single cable versus through a separate power cord and network cable. PoE reduces the number of cables and wires necessary for installation and allows for design flexibility, as device placement no longer relies on the availability of an electrical outlet. PoE is capable of supporting higher transmission speeds while still providing outstanding reliability and meeting compact design targets. TDK PoE - Power over Ethernet Applications and Solutions allow for greater scalability as the number of connected devices and LAN interfaces on each device continues to grow and more electronic components are used in servers and routers, as well as in other network and communication devices.

Технические параметры

Application: 1000 Base-T
Brand: EPCOS/TDK
Factory Pack Quantity: 350
Inductance: 350 uH
Manufacturer: TDK
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Number of Channels: Dual
Part # Aliases: B78476A8252A3
Product Category: Audio Transformers/Signal Transformers
Product Type: Audio & Signal Transformers
Product: LAN Transformers
Subcategory: Transformers
Termination Style: SMD/SMT
Type: Module
Вес, г 3

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.