DRV5023FAQDBZR

Фото 1/2 DRV5023FAQDBZR
Изображения служат только для ознакомления,
см. техническую документацию
310 руб.
от 2 шт.220 руб.
от 5 шт.163 руб.
Добавить в корзину 1 шт. на сумму 310 руб.
Номенклатурный номер: 8007685190
Бренд: Texas Instruments

Описание

Электроэлемент
; Supply Voltage Max:38V; Sensor Case Style:Sot-23; No. Of Pins:3 Pin; Product Rohs Compliant: Yes |TEXAS INSTRUMENTS DRV5023FAQDBZR

Технические параметры

Brand Texas Instruments
Factory Pack Quantity 3000
Manufacturer Texas Instruments
Maximum Operating Temperature +125 C
Maximum Output Current 30 mA
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Operating Point Min/Max 1.8 mT to 6.8 mT
Operating Supply Current 2.7 mA
Operating Supply Voltage 2.5 V to 38 V
Output Type Open Drain
Output Voltage 38 V
Package / Case SOT-23-3
Packaging Reel
Product Hall Effect Switches
Product Category Board Mount Hall Effect/Magnetic Sensors
Release Point Min/Max (Brp) 0.5 mT to 4.2 mT
RoHS Details
Series DRV5023
Supply Voltage - Max 38 V
Supply Voltage - Min 2.5 V
Termination Style SMD/SMT
Type Hall Effect Switch
With Switch No Switch
Magnetic Type Unipolar
Mounting Type Surface Mount
Sensor Type Hall Effect
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 3000
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Maximum Output Current: 30 mA
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Point Min/Max: 1.8 mT to 6.8 mT
Operating Supply Current: 2.7 mA
Operating Supply Voltage: 2.5 V to 38 V
Output Type: Open Drain
Output Voltage: 38 V
Package / Case: SOT-23-3
Product Category: Board Mount Hall Effect/Magnetic Sensors
Product Type: Hall Effect/Magnetic Sensors
Product: Hall Effect Switches
Release Point Min/Max (Brp): 0.5 mT to 4.2 mT
Series: DRV5023
Subcategory: Sensors
Supply Voltage - Max: 38 V
Supply Voltage - Min: 2.5 V
Termination Style: SMD/SMT
Type: Hall Effect Switch
With Switch: No Switch
Вес, г 0.05

Техническая документация

Документация
pdf, 1263 КБ