BQ7693001DBT

BQ7693001DBT
Изображения служат только для ознакомления,
см. техническую документацию
1 900 руб.
Добавить в корзину 1 шт. на сумму 1 900 руб.
Номенклатурный номер: 8008743161
Бренд: Texas Instruments

Описание

Электроэлемент
BATT MONITOR, LI-ION/POL, TSSOP-30; Battery Type:LiFePO4, Li-Ion, Li-Pol; IC Interface Type:I2C; No. of Batteries:10; Supply Voltage Min:6V; Supply Voltage Max:25V; Battery IC Case Style:TSSOP; No. of Pins:30Pins; Operat

Технические параметры

Battery Type Li-lon, Li-Polymer, LiFePO4
Brand Texas Instruments
Factory Pack Quantity 60
Height 1.2 mm
Length 7.9 mm
Manufacturer Texas Instruments
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Operating Supply Current 195 uA
Operating Supply Voltage 6 V to 25 V
Output Voltage 0 V to 3.6 V
Package / Case TSSOP-30
Packaging Reel
Product Charge Management
Product Category Battery Management
RoHS Details
Series BQ76930
Type Cell Battery Monitor
Unit Weight 0.003439 oz
Width 4.5 mm
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 60
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 40 uA
Operating Supply Voltage: 6 V to 25 V
Output Voltage: 2.5 V
Package / Case: TSSOP-30
Packaging: Tube
Product Category: Battery Management
Product Type: Battery Management
Product: Battery Protection
Series: BQ76930
Subcategory: PMIC-Power Management ICs
Type: Cell Battery Monitor
Вес, г 0.1

Техническая документация

Datasheet
pdf, 1686 КБ

Дополнительная информация

Калькуляторы группы «Устройства управления источниками питания»
Типы корпусов импортных микросхем

MAX1873TEEE+
Analog Devices
1 670 руб.
BQ24103RHLR
Texas Instruments
1 650 руб.
DS2711Z+
Analog Devices
2 130 руб.
BQ2954SN
Texas Instruments
2 150 руб.