KSZ8721BT

Фото 1/2 KSZ8721BT
Изображения служат только для ознакомления,
см. техническую документацию
1 790 руб.
от 2 шт.1 630 руб.
от 5 шт.1 510 руб.
от 6 шт.1 456.25 руб.
Добавить в корзину 1 шт. на сумму 1 790 руб.
Номенклатурный номер: 8009325900

Описание

Электроэлемент
IC, TXRX, PHY, 10/100, 2.5V, 48TQFP; Data Rate:100Mbps; Ethernet Type:IEEE 802.3, IEEE 802.3u; Supply Voltage Min:2.375V; Supply Voltage Max:2.625V; Controller IC Case Style:TQFP; No. of Pins:48Pins; IC Interface Type:MI

Технические параметры

Data Rate 100MBPS(Mbps)
Integrated CDR No
JTAG Support No
Mounting Surface Mount
Number of Channels 1
Operating Supply Voltage (Max) 2.625(V)
Operating Supply Voltage (Min) 2.375(V)
Operating Supply Voltage (Typ) 2.5(V)
Operating Temperature (Max) 70C
Operating Temperature (Min) 0C
Package Type TQFP
Packaging Tray
Pin Count 48
Rad Hardened No
Screening Level Commercial
Supply Current 144(mA)
UTOPIA Level No
Maximum Operating Temperature +70 °C
Minimum Operating Temperature 0 °C
Mounting Type Surface Mount
Number of Channels per Chip 1
Power Supply Type Single
Standard Supported 100BASE-FX, 100BASE-TX, 10BASE-T
Typical Data Rate 10 Mbps, 100 Mbps
Typical Operating Supply Voltage 2.5 V, 3.3 V
Brand: Microchip Technology
Data Rate: 10 Mb/s, 100 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 250
Interface Type: MII, RMII
Manufacturer: Microchip
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Transceivers: 1 Transceiver
Operating Supply Voltage: 3.3 V
Package / Case: TQFP-48
Packaging: Tray
Product Category: Ethernet ICs
Product Type: Ethernet ICs
Product: Ethernet Transceivers
Series: KSZ8721
Standard: 10BASE-T, 100BASE-FX, 100BASE-TX
Subcategory: Communication & Networking ICs
Supply Current - Max: 144 mA
Supply Voltage - Max: 2.625 V, 3.6 V
Supply Voltage - Min: 2.375 V, 3 V
Вес, г 18.12

Техническая документация

Datasheet
pdf, 2465 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 337 КБ
Datasheet KSZ8721BT
pdf, 334 КБ

Дополнительная информация

Калькуляторы группы «Контроллеры интерфейсов»
Типы корпусов импортных микросхем