FGH40N60SMDF

Фото 1/4 FGH40N60SMDF
Изображения служат только для ознакомления,
см. техническую документацию
1 660 руб.
от 2 шт.1 530 руб.
от 5 шт.1 420 руб.
от 10 шт.1 358.75 руб.
Добавить в корзину 1 шт. на сумму 1 660 руб.
Номенклатурный номер: 8009646788

Описание

Электроэлемент
IGBT,N CH,FAST,W/DIO,600V,80A,TO247; DC Collector Current:80A; Collector Emitter Saturation Voltage Vce(on):600V; Power Dissipation Pd:349W; Collector Emitter Voltage V(br)ceo:600V; Transistor Case Style:TO-247AB; No. of Pins:3Pins; Operating Temperature Max:175°C; Product Range:-; Automotive Qualification Standard:-; MSL:-; SVHC:Lead (27-Jun-2018); Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +175°C; Power Dissipation Max:349W; Transistor Type:IGBT

Технические параметры

Base Part Number FGH40N60
Current - Collector (Ic) (Max) 80A
Current - Collector Pulsed (Icm) 120A
Gate Charge 119nC
IGBT Type Field Stop
Input Type Standard
Manufacturer ON Semiconductor
Mounting Type Through Hole
Operating Temperature -55В°C ~ 175В°C(TJ)
Package / Case TO-247-3
Packaging Tube
Part Status Active
Power - Max 349W
Reverse Recovery Time (trr) 90ns
Series -
Supplier Device Package TO-247-3
Switching Energy 1.3mJ(on), 260ВµJ(off)
Td (on/off) @ 25В°C 12ns/92ns
Test Condition 400V, 40A, 6Ohm, 15V
Vce(on) (Max) @ Vge, Ic 2.5V @ 15V, 40A
Voltage - Collector Emitter Breakdown (Max) 600V
Channel Type N
Maximum Collector Emitter Voltage 600 V
Maximum Continuous Collector Current 80 A
Maximum Gate Emitter Voltage ±20V
Maximum Operating Temperature +175 °C
Maximum Power Dissipation 349 W
Minimum Operating Temperature -55 °C
Package Type TO-247AB
Pin Count 3
Transistor Configuration Single
Brand: onsemi/Fairchild
Collector- Emitter Voltage VCEO Max: 600 V
Collector-Emitter Saturation Voltage: 1.9 V
Configuration: Single
Continuous Collector Current at 25 C: 80 A
Factory Pack Quantity: Factory Pack Quantity: 30
Gate-Emitter Leakage Current: 400 nA
Manufacturer: onsemi
Maximum Gate Emitter Voltage: -20 V, 20 V
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: Through Hole
Package / Case: TO-247
Packaging: Tube
Pd - Power Dissipation: 349 W
Product Category: IGBT Transistors
Product Type: IGBT Transistors
Series: FGH40N60SMDF
Subcategory: IGBTs
Technology: Si
Вес, г 5.42

Техническая документация

Datasheet
pdf, 1680 КБ
Datasheet
pdf, 402 КБ
Datasheet FGH40N60SMDF
pdf, 334 КБ
Документация
pdf, 455 КБ

Дополнительная информация

Калькуляторы группы «Транзисторы биполярные с изолированным затвором (IGBTs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов