UAF42AU, Universal Filter Active Filter, 2nd Order

Фото 1/3 UAF42AU, Universal Filter Active Filter, 2nd Order
Изображения служат только для ознакомления,
см. техническую документацию
7 400 руб.
Добавить в корзину 1 шт. на сумму 7 400 руб.
Номенклатурный номер: 8009782865
Артикул: UAF42AU
Бренд: Texas Instruments

Описание

Semiconductors\Interface ICs\Active Filters

Технические параметры

Architecture Switched Capacitor
Cut-off Frequency 100kHz
Filter Type Universal Filter
Maximum Operating Temperature +85 °C
Maximum Order 2nd
Minimum Operating Temperature -25 °C
Mounting Type Surface Mount
Number of Circuits 4
Operating Temperature Range -25 →+85 °C
Package Type SOIC
Pin Count 16
Power Supply Type Dual
Typical Dual Supply Voltage ±15V
Width 7.52mm
Brand: Texas Instruments
Cutoff Frequency: 100 kHz
Factory Pack Quantity: Factory Pack Quantity: 40
Filter Type: Universal
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -25 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 3 Channel
Operating Supply Voltage: 6 V to 18 V
Package / Case: SOIC-16
Packaging: Tube
Product Category: Active Filters
Product Type: Active Filters
Series: UAF42
Subcategory: Filters
Supply Voltage - Max: 18 V
Supply Voltage - Min: 6 V
Вес, г 5