3040AN25, Speed Sensor - VRS (Passive) - Sine Wave Output - Ferrous Metals, Gear Tooth Actuator - 40 kHz - Connector Termin ...

3040AN25, Speed Sensor - VRS (Passive) - Sine Wave Output - Ferrous Metals, Gear Tooth Actuator - 40 kHz - Connector Termin ...
Изображения служат только для ознакомления,
см. техническую документацию
85 190 руб.
от 3 шт.82 740 руб.
от 5 шт.79 870 руб.
Добавить в корзину 1 шт. на сумму 85 190 руб.
Номенклатурный номер: 8013900267
Артикул: 3040AN25

Описание

Sensors & Transducers\Sensors\Variable Reluctance Sensors
Electronic Sensors Honeywell Sensing and Control offers electronic sensors for any type of physical phenomenon that needs to be detected or measured. Honeywell's portfolio includes temperature, pressure, force, current, humidity, magnetic, motion and position sensors. The sensors provide a corresponding output, usually in the form of an electronic signal.

Технические параметры

Barrel Size: 15.9 mm
Brand: Honeywell
Factory Pack Quantity: 1
Manufacturer: Honeywell
Maximum Frequency: 40 kHz
Maximum Operating Temperature: +120 C
Minimum Operating Temperature: -55 C
Mounting Style: Screw
Output Voltage: 70 V
Product Category: Speed Sensors
Product Type: Speed Sensors
Subcategory: Sensors
Termination Style: Connector, MS3106
Type: Variable Reluctance Speed(VRS)
Вес, г 133

Техническая документация

Datasheet
pdf, 258 КБ