2337822-5, DISCR.ETH.MAG. 1GB SINGLE SMT POE

2337822-5, DISCR.ETH.MAG. 1GB SINGLE SMT POE
Изображения служат только для ознакомления,
см. техническую документацию
2 030 руб.
Кратность заказа 50 шт.
от 100 шт.1 750 руб.
от 450 шт.1 710 руб.
Добавить в корзину 50 шт. на сумму 101 500 руб.
Номенклатурный номер: 8013916465
Артикул: 2337822-5
Бренд: TE Connectivity

Описание

Other\Electronics\Components
Discrete Magnetics for Industrial Ethernet
TE Connectivity's Discrete Magnetics for Industrial Ethernet provide design flexibility for Ethernet interfaces with optimizations for improved transmission characteristics and over-voltage requirements. These products feature an extended -40°C to 105°C temperature range with 260°C reflow capability, allowing customers/designers to use them in higher ambient temperatures of industrial environments. The industrial discrete magnetics deliver better Electromagnetic Compatibility (EMC) shielding of sensitive cable-side signals by the metal shield with improved reliability and processability.

Технические параметры

Application: Ethernet
Brand: TE Connectivity/AMP
Current Rating: 8 mA
Factory Pack Quantity: Factory Pack Quantity: 450
Frequency Range: 30 MHz to 100 MHz
Inductance: 350 uH
Isolation Voltage: 1.5 kV
Manufacturer: TE Connectivity
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Number of Channels: Single
Product Category: Audio Transformers/Signal Transformers
Product Type: Audio & Signal Transformers
Product: PoE Transformers
Subcategory: Transformers
Termination Style: SMD/SMT

Техническая документация

Datasheet
pdf, 179 КБ