202K163-25-0, Heat Shrink Molded Boot ST Fluid Resistant Elastomer

Фото 1/4 202K163-25-0, Heat Shrink Molded Boot ST Fluid Resistant Elastomer
Изображения служат только для ознакомления,
см. техническую документацию
6 640 руб.
от 10 шт.3 290 руб.
от 25 шт.3 070 руб.
Добавить в корзину 1 шт. на сумму 6 640 руб.
Номенклатурный номер: 8014058237
Артикул: 202K163-25-0
Бренд: Raychem

Описание

Wire & Cable\Cable Management\Heat Shrink
Heat Shrink Boot Black 63

Технические параметры

Base Product Number 202K163 ->
Color Black
ECCN EAR99
Features Fluid Resistant, Lip
HTSUS 3926.90.9985
Large Diameter Recovered 1.110"" (28.19mm)
Large Diameter Supplied 1.690"" (42.93mm)
Large Recovered Length 2.402"" (61.01mm)
Material Elastomer, Semi-Rigid
Moisture Sensitivity Level (MSL) Not Applicable
Package Bulk
RoHS Status RoHS Compliant
Series Thermofit 202K1 ->
Shell Size - Insert 63
Small Diameter Recovered 0.390"" (9.91mm)
Small Diameter Supplied 1.690"" (42.93mm)
Small Recovered Length 1.180"" (29.97mm)
Total Length Recovered 3.898"" (99.01mm)
Type Boot
Adhesive Lined No
Colour Black
Inside Diameter Primary 43mm
Inside Diameter Secondary 43mm
Maximum Operating Temperature +150°C
Minimum Operating Temperature -75°C
Number of Breakouts 1
Shrunk Diameter Primary 28.2mm
Shrunk Diameter Secondary 9.9mm
Вес, г 24

Техническая документация

Datasheet
pdf, 224 КБ
Datasheet 202K232-25-0
pdf, 144 КБ