CYBLE-212020-01
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 260 руб.
от 10 шт. —
3 620 руб.
от 25 шт. —
3 120 руб.
от 100 шт. —
2 650.41 руб.
Добавить в корзину 1 шт.
на сумму 4 260 руб.
Описание
PSoC™ 4 Arm® Cortex®-M0 Microcontrollers Infineon Technologies PSoC™ 4 Arm® Cortex®-M0 Microcontrollers feature the low-power Cortex-M0 core combined with PSoC's unique programmable mixed-signal hardware IP. This results in a flexible and scalable low-power mixed-signal architecture. Use PSoC 4 with PSoC Creator™ to create unique designs, shorten development schedules, and accelerate your time-to-market.
Технические параметры
Brand: | Infineon Technologies |
Class: | Bluetooth Low Energy(BLE) |
Data Rate: | 1 Mb/s |
Dimensions: | 14.52 mm x 19.2 mm x 2 mm |
Factory Pack Quantity: | 500 |
Frequency Range: | 2.4 GHz to 2.48 GHz |
Frequency: | 2.44 GHz |
Interface Type: | I2C, SPI, UART |
Manufacturer: | Infineon |
Maximum Operating Temperature: | +85 C |
Memory Size: | 32 kB, 256 kB |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Voltage: | 1.71 V to 5.5 V |
Output Power: | 3 dBm |
Packaging: | Reel, Cut Tape |
Product Category: | Bluetooth Modules-802.15.1 |
Product Type: | Bluetooth Modules |
Protocol - Bluetooth, BLE - 802.15.1: | BLE |
Protocol: | Bluetooth 4.2 |
Receiver Sensitivity: | -87 dBm |
Sensitivity: | -87 dBm |
Shielding: | Shielded |
Subcategory: | Wireless & RF Modules |
Supply Current Receiving: | 16.4 mm |
Supply Current Transmitting: | 15.6 mA |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.71 V |
Type: | USB Adapter |
Bluetooth Version | Bluetooth 5.1 |
Maximum Output Power | 3dBm |
Receiver Sensitivity | -87dBm |
Supported Bus Interfaces | GPIO, I2C, SPI |
Техническая документация
Похожие товары