CY7C64225-28PVXC

CY7C64225-28PVXC
Изображения служат только для ознакомления,
см. техническую документацию
1 170 руб.
от 10 шт.930 руб.
от 25 шт.850 руб.
от 100 шт.688.56 руб.
Добавить в корзину 1 шт. на сумму 1 170 руб.
Номенклатурный номер: 8014241295

Описание

USB Full-Speed Peripherals Infineon Technologies USB Full-Speed Peripherals offer the most comprehensive USB Full-Speed product portfolio encompassing fully integrated USB controllers, low cost USB microcontrollers, and a seamless USB to UART Bridge solution. Infineon's family of USB FS products provides developers the unmatched freedom and flexibility to choose the solution that best fits their needs. Based on Infineon's highly successful enhanced Component Reduction (enCoRe™) platform, Infineon USB Controllers offer fully integrated and ultra flexible USB solutions in multiple packaging options.

Технические параметры

Brand: Infineon Technologies
Data Rate: 12 Mb/s, 480 Mb/s
Factory Pack Quantity: 1175
Interface Type: UART, USB
Manufacturer: Infineon
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 27 mA
Operating Supply Voltage: 3 V to 5.25 V
Package/Case: SSOP-28
Packaging: Tube
Product Category: USB Interface IC
Product Type: USB Interface IC
Product: USB Controllers
Speed: High Speed(HS)
Standard: USB 2
Subcategory: Interface ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 3 V
Type: Bridge, USB to UART

Техническая документация

Datasheet
pdf, 270 КБ

Дополнительная информация

Калькуляторы группы «Контроллеры интерфейсов»
Типы корпусов импортных микросхем