IGCM15F60GAXKMA1, AC Motor, Permanent Magnet Motor Intelligent Power Module, 600 V 24-Pin, DIP
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 210 руб.
Добавить в корзину 1 шт.
на сумму 4 210 руб.
Описание
Semiconductors\Power Management ICs\Motor Driver ICs
The Infineon CIPOS module family offers the chance for integrating various power and control components to increase reliability, optimize PCB size and system costs.
Технические параметры
Configuration | 3 Phase |
Maximum Collector Emitter Voltage | 600 V |
Maximum Output Current | 15A |
Maximum Supply Voltage | 18.5 V |
Motor Type | AC Motor, Permanent Magnet Motor |
Mounting Type | Through Hole |
Output Configuration | Half Bridge |
Package Type | DIP |
Pin Count | 24 |
Base Product Number | IGCM15 -> |
Current | 15A |
ECCN | EAR99 |
HTSUS | 8541.29.0095 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Tube |
Package / Case | 24-PowerDIP Module (1.028"", 26.10mm) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | CIPOSв„ў -> |
Type | IGBT |
Voltage | 600V |
Voltage - Isolation | 2000Vrms |
Brand: | Infineon Technologies |
Factory Pack Quantity: Factory Pack Quantity: | 280 |
Manufacturer: | Infineon |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Operating Supply Current: | 370 uA |
Operating Supply Voltage: | 14 V to 18.5 V |
Output Current: | 15 A |
Package / Case: | MDIP-24 |
Packaging: | Tube |
Part # Aliases: | IGCM15F60GA SP001247022 |
Product Category: | Motor/Motion/Ignition Controllers & Drivers |
Product Type: | Motor/Motion/Ignition Controllers & Drivers |
Product: | Fan/Motor Controllers/Drivers |
Series: | CIPOS Mini |
Subcategory: | PMIC-Power Management ICs |
Tradename: | CIPOS |
Type: | Half Bridge |
Техническая документация
Дополнительная информация
Похожие товары