B340B-13-F, Диод Шоттки 40В 3А

Фото 1/6 B340B-13-F, Диод Шоттки 40В 3А
Изображения служат только для ознакомления,
см. техническую документацию
15 руб.
Мин. кол-во для заказа 32 шт.
от 100 шт.13 руб.
от 200 шт.11 руб.
Добавить в корзину 32 шт. на сумму 480 руб.
Номенклатурный номер: 8016462838
Артикул: B340B-13-F
Бренд: DIODES INC.

Описание

Диоды и тиристоры / Диоды Шоттки / Одиночные диоды Шоттки
Диод Шоттки 40В 3А

Технические параметры

корпус DO-214AA
If - Forward Current 3A
Peak Reverse Voltage 40V
Vf - Forward Voltage 500mV @ 3A
Automotive No
Configuration Single
ECCN (US) EAR99
EU RoHS Compliant with Exemption
Lead Shape J-Lead
Maximum Continuous Forward Current (A) 3
Maximum DC Reverse Voltage (V) 40
Maximum Diode Capacitance (pF) 200
Maximum Junction Ambient Thermal Resistance 95 C/W(Typ)
Maximum Operating Temperature (°C) 150
Minimum Operating Temperature (°C) -55
Mounting Surface Mount
Packaging Tape and Reel
Part Status Active
PCB changed 2
Peak Forward Voltage (V) 0.5
Peak Non-Repetitive Surge Current (A) 100
Peak Reverse Current (uA) 500
Peak Reverse Repetitive Voltage (V) 40
Pin Count 2
PPAP No
Standard Package Name DO-214-AA
Supplier Package SMB
Type Schottky Diode
Brand: Diodes Incorporated
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 3000
If - Forward Current: 3 A
Ifsm - Forward Surge Current: 100 A
Ir - Reverse Current: 500 uA
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Package / Case: SMB-2
Product Category: Schottky Diodes & Rectifiers
Product Type: Schottky Diodes & Rectifiers
Product: Schottky Rectifiers
Series: B320B-B360B
Subcategory: Diodes & Rectifiers
Technology: Si
Termination Style: SMD/SMT
Type: Schottky Barrier Rectifier
Vf - Forward Voltage: 500 mV
Vrrm - Repetitive Reverse Voltage: 40 V
Diode Configuration Single
Diode Technology Schottky Barrier
Diode Type Schottky
Maximum Continuous Forward Current 3A
Maximum Forward Voltage Drop 500mV
Mounting Type Surface Mount
Number of Elements per Chip 1
Package Type DO-214AA(SMB)
Peak Non-Repetitive Forward Surge Current 100A
Peak Reverse Repetitive Voltage 40V
Rectifier Type Schottky Rectifier
Вес, г 0.1

Техническая документация

Datasheet
pdf, 186 КБ
Datasheet
pdf, 87 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 192 КБ