MT8888CS1

MT8888CS1
Изображения служат только для ознакомления,
см. техническую документацию
2 510 руб.
от 2 шт.2 330 руб.
от 5 шт.2 210 руб.
Добавить в корзину 1 шт. на сумму 2 510 руб.
Номенклатурный номер: 8016473093

Описание

Электроэлемент
MT8888C Series 5 V Surface Mount DTMF Transmitter/Receiver - SOIC-20

Технические параметры

Category DTMF TRANSCEIVER
Mounting Surface Mount
Operating Frequency (Max) 3580(kHz)
Operating Supply Voltage (Max) 5.25(V)
Operating Supply Voltage (Min) 4.75(V)
Operating Supply Voltage (Typ) 5(V)
Operating Temp Range -40C to 85C
Operating Temperature Classification Industrial
Package Type SOIC
Packaging Rail/Tube
Pin Count 20
Rad Hardened No
Supply Current 7(mA)
Base Product Number MT8888 ->
Current - Supply 7mA
ECCN EAR99
Function DTMF Transceiver
HTSUS 8542.39.0001
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Mounting Type Surface Mount
Number of Circuits 1
Operating Temperature -40В°C ~ 85В°C
Package Tube
Package / Case 20-SOIC (0.295"", 7.50mm Width)
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Supplier Device Package 20-SOIC
Voltage - Supply 4.75V ~ 5.25V
Brand: Microchip Technology
Factory Pack Quantity: Factory Pack Quantity: 38
Frequency: 3.58 MHz
Manufacturer: Microchip
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 7 mA
Operating Supply Voltage: 5 V
Package / Case: SOIC-20
Packaging: Tube
Pd - Power Dissipation: 1 W
Product Category: Telecom Interface ICs
Product Type: Telecom Interface ICs
Product: DTMF-Dual-tone Multi-frequency Transceivers
Subcategory: Interface ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Вес, г 0.801

Техническая документация

Datasheet
pdf, 536 КБ

Дополнительная информация

Калькуляторы группы «Контроллеры интерфейсов»
Типы корпусов импортных микросхем